STMicroelectronics SM15T6V8AY

TVS Diode Single Uni-Dir 5.8V 1.5KW Automotive AEC-Q101 2-Pin SMC T/R
$ 0.368
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics SM15T6V8AY.

HQonline

Datasheet12 pages14 years ago

element14 APAC

STMicroelectronics

Inventory History

3 month trend:
-0.04%

CAD Models

Download STMicroelectronics SM15T6V8AY symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.368
$ 0.198
Stock
304,612
192,057
Authorized Distributors
6
6
Polarity
Unidirectional
Unidirectional
Number of Unidirectional Channels
1
1
Number of Bidirectional Channels
-
-
Breakdown Voltage
6.8 V
6.8 V
Clamping Voltage
13.4 V
10.5 V
Peak Pulse Power
1.5 kW
1.5 kW
Peak Pulse Current
746 A
16.5 A

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.50
Introduction Date2011-11-09
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

BournsSMCJ6.5A
Diode TVS Single Uni-Dir 6.5V 1.5KW 2-Pin DO-214AB
LittelfuseSMCJ7.0A
SMCJ Series 12 V 1.5 kW Surface Mount Uni-Directional TVS Diode - DO-214AB
LittelfuseSMCJ7.5A
SMCJ Series 6.5 W 9.21 V Uni-Directional Surface Mount TVS Diode - SMC
LittelfuseSMCJ6.5A
SMCJ Series 11.2 V 1.5 kW Surface Mount Uni-Directional TVS Diode - DO-214AB
Diodes Inc.SMCJ6.0A-13-F
Tvs Diode, 1.5Kw, 6V, Unidir, Smc Rohs Compliant: Yes |Diodes Inc. SMCJ6.0A-13-F
onsemiSMCJ6V0A
SMC 1 Surface Mount TRANS VOLTAGE SUPPRESSOR DIODE (Type) Tvs Diode 10.3V 1mA 1.5kW 150C

Descriptions

Descriptions of STMicroelectronics SM15T6V8AY provided by its distributors.

TVS Diode Single Uni-Dir 5.8V 1.5KW Automotive AEC-Q101 2-Pin SMC T/R
746A@8/20us 1.5kW 13.4V 6.45V 5.8V SMC ESD and Surge Protection (TVS/ESD) ROHS
SM15T6V8AY, UNI-DIRECTIONAL TVS DIODE, 1500W, 2-PIN DO-214AB
Automotive power-rail TVS protection, SMC, RoHS
STMicroelectronics SCT
Trans Voltage Suppressor Diode, 1500W, 5.8V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AB
ESD Suppressor TVS 30KV 2-Pin SMC T/R
Transient Suppression Diode (TVS)
1.5KW 746A 13.4V 6.45V SMC(DO-214AB) 2.45mm
Transient Voltage Suppressor, Tvs, Transil Sm15T Series, Unidirectional, 5.8 V, Do-214Ab, 2, 6.45 V Rohs Compliant: Yes |Stmicroelectronics SM15T6V8AY
DIODE, TVS, 1500W, 6.8V, SMC; Product Range: SM15T Series; TVS Polarity: Unidirectional; Reverse Stand-Off Voltage Vrwm: 5.8V; Clamping Voltage Vc Max: 13.4V; Diode Case Style: DO-214AB; No. of Pins: 2Pins; Breakdown Voltage

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics