Diodes Inc. SMCJ6.0A-13-F

Tvs Diode, 1.5Kw, 6V, Unidir, Smc Rohs Compliant: Yes |Diodes Inc. SMCJ6.0A-13-F
$ 0.306
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Diodes Inc. SMCJ6.0A-13-F.

HQonline

Datasheet6 pages11 years ago

TME

Diodes Inc SCT

iiiC

Inventory History

3 month trend:
-11.04%

CAD Models

Download Diodes Inc. SMCJ6.0A-13-F symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.306
$ 0.15
Stock
609,349
28,285
Authorized Distributors
6
3
Polarity
Unidirectional
Unidirectional
Number of Unidirectional Channels
1
-
Number of Bidirectional Channels
-
-
Breakdown Voltage
7.02 V
7.02 V
Clamping Voltage
10.3 V
10.3 V
Peak Pulse Power
1.5 kW
1.5 kW
Peak Pulse Current
15.5 A
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

BournsSMCJ5.0A
DO-214AB SMC SMCJ 1 Surface Mount Zener Tvs Diode 6.4V 1mA 5W -55C~150C TJ
onsemiSMCJ5V0A
SMCJ Series 5 V 1500 W Uni-Directional Surface Mount TVS Diode - DO-214AB
BournsSMCJ6.5A
Diode TVS Single Uni-Dir 6.5V 1.5KW 2-Pin DO-214AB
LittelfuseSMCJ7.0A
SMCJ Series 12 V 1.5 kW Surface Mount Uni-Directional TVS Diode - DO-214AB
LittelfuseSMCJ7.5A
SMCJ Series 6.5 W 9.21 V Uni-Directional Surface Mount TVS Diode - SMC
LittelfuseSMCJ6.5A
SMCJ Series 11.2 V 1.5 kW Surface Mount Uni-Directional TVS Diode - DO-214AB

Descriptions

Descriptions of Diodes Inc. SMCJ6.0A-13-F provided by its distributors.

Tvs Diode, 1.5Kw, 6V, Unidir, Smc Rohs Compliant: Yes |Diodes Inc. SMCJ6.0A-13-F
TVS DIODE 6VWM 10.3VC SMC / TVS Diode Single Uni-Dir 6V 1.5KW 2-Pin SMC T/R
TVS Diode, SMCJ Series, Unidirectional, 6 V, 10.3 V, DO-214AB (SMC), 2 Pins
SMCJ Series 6 V 1500 W SMT Uni-Directional Transient Voltage Suppressor - SMC

Manufacturer Aliases

Diodes Inc. has several brands around the world that distributors may use as alternate names. Diodes Inc. may also be known as the following names:

  • Diodes Incorporated
  • DIODE
  • DII
  • DIO
  • DIODE INC
  • DC COMPONENTS
  • DIOD
  • YENYO
  • Diodes Zetex
  • MICRO COM
  • MICRO ELECTRONIC INS
  • Diodes Inc / Zetex
  • DIODE INCORPORATED
  • DIODES ZET
  • DIODSE
  • DINC
  • Diodes Inc Inc
  • DIOINC
  • FORMOSA MS
  • DIODES INC(RoHS)
  • ZETEX (DIODES INC)
  • DIODES INC/VISHAY
  • Diodes Incorporation
  • ZETEXDIODES
  • DIODES INC/VISH
  • Pericom
  • Diodes Incorporated

Part Number Aliases

This part may be known by these alternate part numbers:

  • SMCJ6.0A13F