Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

onsemi SMCJ6V0A

SMC 1 Surface Mount TRANS VOLTAGE SUPPRESSOR DIODE (Type) Tvs Diode 10.3V 1mA 1.5kW 150C
$ 0.274

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi SMCJ6V0A.

onsemi

Datasheet6 pages8 years ago
Datasheet0 pages0 years ago
Datasheet0 pages0 years ago

IHS

element14 APAC

_legacy Avnet

Newark

Inventory History

3 month trend:
+0.00%

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.50
Introduction Date2000-07-16

Related Parts

Trans Voltage Suppressor Diode, 1500W, 6V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AB
BournsSMCJ5.0A
DO-214AB SMC SMCJ 1 Surface Mount Zener Tvs Diode 6.4V 1mA 5W -55C~150C TJ
onsemiSMCJ5V0A
SMCJ Series 5 V 1500 W Uni-Directional Surface Mount TVS Diode - DO-214AB
BournsSMCJ6.5A
Diode TVS Single Uni-Dir 6.5V 1.5KW 2-Pin DO-214AB
LittelfuseSMCJ7.0A
SMCJ Series 12 V 1.5 kW Surface Mount Uni-Directional TVS Diode - DO-214AB
LittelfuseSMCJ7.5A
SMCJ Series 6.5 W 9.21 V Uni-Directional Surface Mount TVS Diode - SMC

Descriptions

Descriptions of onsemi SMCJ6V0A provided by its distributors.

SMC 1 Surface Mount TRANS VOLTAGE SUPPRESSOR DIODE (Type) Tvs Diode 10.3V 1mA 1.5kW 150C
TVS Diodes - Transient Voltage Suppressors 6V 1500W SMC Unidirectional
Diode TVS Single Uni-Dir 6V 1.5KW 2-Pin DO-214AB T/R
Trans Voltage Suppressor Diode, 1500W, 6V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AB
Transient Voltage Suppressor, Tvs, Smcj Series, Unidirectional, 6 V, Do-214Ab, 2, 6.67 V Rohs Compliant: Yes
6V Unidirectional 1.5KW 145.6A 10.3V 6.67V SMC(DO-214AB) SMD mount 2.42mm(height)
1500 Watt Transient Voltage Suppressors
DIODE, TVS, 6V, 1500W, SMC; Product Range: TRANSZORB SMCJ Series; TVS Polarity: Unidirectional; Reverse Stand-Off Voltage Vrwm: 6V; Clamping Voltage Vc Max: 10.3V; Diode Case Style: DO-214AB; No. of Pins: 2Pins; Breakdown Volt

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd