Bourns SMCJ6.5A

Diode TVS Single Uni-Dir 6.5V 1.5KW 2-Pin DO-214AB
$ 0.218
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns SMCJ6.5A.

TME

Datasheet6 pages3 years ago

JRH Electronics

Newark

iiiC

Inventory History

3 month trend:
-0.58%

Alternate Parts

Price @ 1000
$ 0.218
$ 0.546
Stock
307,743
17,885
Authorized Distributors
6
1
Polarity
Unidirectional
Unidirectional
Number of Unidirectional Channels
1
1
Number of Bidirectional Channels
-
-
Breakdown Voltage
7.6 V
-
Clamping Voltage
11.2 V
11.2 V
Peak Pulse Power
1.5 kW
1.5 kW
Peak Pulse Current
134 A
134 A

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.50
Introduction Date2010-02-23
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Littelfuse1.5KE10A
1.5KE Series 14.5 V 1.5 kW Through Hole Uni-Directional TVS Diode - DO-201
BournsSMCJ7.0A
DO-214AB SMC SMCJ 1 Surface Mount Zener Tvs Diode 8.95V 200muA 5W -55C~150C TJ
1500 Watt SMC Transient Voltage Suppressor, 8.0 V Unidirectional
onsemi1N6271AG
Diode TVS Single Uni-Dir 8.55V 1.5KW 2-Pin Case 41A-04 Box
BournsSMCJ5.0A
DO-214AB SMC SMCJ 1 Surface Mount Zener Tvs Diode 6.4V 1mA 5W -55C~150C TJ
Trans Voltage Suppressor Diode, 1500W, 5.8V V(RWM), Unidirectional, 1 Element, Silicon

Descriptions

Descriptions of Bourns SMCJ6.5A provided by its distributors.

Diode TVS Single Uni-Dir 6.5V 1.5KW 2-Pin DO-214AB
134A 1.5kW 11.2V 7.22V 6.5V SMC(DO-214AB) ESD and Surge Protection (TVS/ESD) ROHS
DIO TVS VWM 6.5V 1.5kW UNIDIR SMC
DIODE TVS 6.5V 1500W UNI 5% SMD
Trans Voltage Suppressor Diode, 1500W, 6.5V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AB
TVS DIODE 6.5VWM 11.2VC DO214AB
Product Range:smcj Series; Tvs Polarity:unidirectional; Reverse Stand-Off Voltage Vrwm:6.5V; Clamping Voltage Vc Max:11.2V; Diode Case Style:do-214Ab (Smc); Breakdown Voltage Min:7.22V; Breakdown Voltage Max:7.98V Rohs Compliant: Yes

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • SMCJ6.5A.