STMicroelectronics SM15T12A

TVS Diode, Transil SM15T Series, Unidirectional, 10.2 V, 21.7 V, SMD, 2 Pins
$ 0.396
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics SM15T12A.

IHS

Datasheet12 pages4 years ago

HQonline

element14 APAC

Farnell

iiiC

Inventory History

3 month trend:
-7.18%

CAD Models

Download STMicroelectronics SM15T12A symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.396
$ 0.297
Stock
466,285
135,107
Authorized Distributors
6
4
Polarity
Unidirectional
Unidirectional
Number of Unidirectional Channels
1
1
Number of Bidirectional Channels
-
-
Breakdown Voltage
12 V
12 V
Clamping Voltage
21.7 V
16.7 V
Peak Pulse Power
1.5 kW
1.5 kW
Peak Pulse Current
90 A
461 A

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.50
Introduction Date1980-01-04
Lifecycle StatusProduction (Last Updated: 3 months ago)

Related Parts

Rectifier Diode Switching 100V 3A 2500ns 2-Pin SMC T/R / DIODE GEN PURP 100V 3A DO214AB
Rectifier Diode, Schottky, 1 Phase, 1 Element, 3A, 90V V(RRM), Silicon, DO-214AB
Rectifier Diode, Schottky, 1 Phase, 1 Element, 3A, 60V V(RRM), Silicon, DO-214AB
Diodes Inc.B360-13-F
Rectifier Diode, Schottky, 1 Phase, 1 Element, 3A, 60V V(RRM), Silicon, DO-214AB
Rectifier Diode Switching 200V 4A 35ns 2-Pin SMC T/R / DIODE GEN PURP 200V 3A SMC
Diodes Inc.B3100-13-F
B3100 Series 100 V 3 A High Voltage Surface Mount Schottky Barrier Rectifier SMC

Descriptions

Descriptions of STMicroelectronics SM15T12A provided by its distributors.

TVS Diode, Transil SM15T Series, Unidirectional, 10.2 V, 21.7 V, SMD, 2 Pins
SM15T Series 1500 W 12.6 V Uni Directional Transient Voltage Suppressor-DO-214AB
SURFACE MOUNT TRANSZORB TRANSIENT VOLTAGE SUPPRESSOR Trans Voltage Suppressor Diode, 1500W, 10.2V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AB
DIODE, TVS, 12V, 1.5KW; Product Range: -; TVS Polarity: Unidirectional; Reverse Stand-Off Voltage Vrwm: 10.2V; Clamping Voltage Vc Max: 21.7V; Diode Case Style: SMD; No. of Pins: 2Pins; Breakdown Voltage Min: 11.4V; Breakdown Voltage Max: 12.6V; Peak Pulse Power Dissipation: 1.5kW; Automotive Qualification Standard: -; SVHC: No SVHC (15-Jan-2018); Alternate Case Style: DO-214AB; Breakdown Voltage: 12V; Breakdown Voltage Range: 11.4V to 12.6V; Breakover Voltage Min: 11.4V; Capacitance Cd @ Vr Typ: 6000pF; Clamping Voltage @ 8/20µs Max: 21.7V; Diode Type: Unidirectional TVS; External Length / Height: 8.2mm; Full Power Rating Temperature: 75°C; Peak Pulse Current Ippm: 461A; Power Dissipation Pd: 6.3W; Power Dissipation Ptot Max: 5W; Power Rating: 1.5kW; Reverse Leakage Current Max: 5µA; Stand-off Voltage: 10.2V; Test Current: 1mA; Uni / Bi Directional Polarity: Unidirectional
Direction Type = Uni-Directional / Reverse Stand-off Voltage Max. V = 10.2 / Clamping Voltage V = 16.7 / Peak Pulse Power Dissipation kW = 1.5 / Peak Pulse Current A = 461 / Breakdown Voltage Min. V = 11.4 / Breakdown Voltage Max. V = 12.6 / Operating Temperature Max. °C = 150 / Operating Temperature Min. °C = -55 / Reverse Leakage Current Max. nA = 200 / Voltage ESD Air Gap Max. kV = 15 / Voltage ESD Contact Max. kV = 8 / Pins = 2 / Package Type = DO-214AB, SMC / Mounting Type = SMD / Packaging = Tape & Reel

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics

Part Number Aliases

This part may be known by these alternate part numbers:

  • SM15T 12A
  • SM15T12A.