Vishay SS3H9-E3/57T

Rectifier Diode, Schottky, 1 Phase, 1 Element, 3A, 90V V(RRM), Silicon, DO-214AB
$ 0.272
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay SS3H9-E3/57T.

Newark

Datasheet5 pages5 years ago
Datasheet4 pages14 years ago
Datasheet4 pages14 years ago
Datasheet4 pages17 years ago
Datasheet4 pages9 years ago
Datasheet4 pages13 years ago

Upverter

element14 APAC

Future Electronics

Jameco

Inventory History

3 month trend:
-7.91%

CAD Models

Download Vishay SS3H9-E3/57T symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 0.272
$ 0.316
Stock
174,319
15,558
Authorized Distributors
6
6
Mount
Surface Mount
Surface Mount
Case/Package
SMC
SMC
Forward Voltage
650 mV
650 mV
Reverse Voltage (DC)
-
-
Forward Current
3 A
3 A
Max Reverse Leakage Current
-
20 µA
Reverse Recovery Time
-
-
Capacitance
-
-

Supply Chain

Country of OriginMainland China, Taiwan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.80
Introduction Date2006-05-09
Lifecycle StatusProduction (Last Updated: 3 weeks ago)

Related Parts

Rectifier Diode, Schottky, 1 Phase, 1 Element, 3A, 100V V(RRM), Silicon, DO-214AB
Rectifier Diode, Schottky, 1 Phase, 1 Element, 3A, 100V V(RRM), Silicon, DO-214AB
Rectifier Diode, Schottky, 1 Phase, 1 Element, 3A, 60V V(RRM), Silicon, DO-214AB
Diodes Inc.B360-13-F
Rectifier Diode, Schottky, 1 Phase, 1 Element, 3A, 60V V(RRM), Silicon, DO-214AB
Diodes Inc.B3100-13-F
B3100 Series 100 V 3 A High Voltage Surface Mount Schottky Barrier Rectifier SMC
Rectifier Diode Switching 200V 4A 35ns 2-Pin SMC T/R / DIODE GEN PURP 200V 3A SMC

Descriptions

Descriptions of Vishay SS3H9-E3/57T provided by its distributors.

Rectifier Diode, Schottky, 1 Phase, 1 Element, 3A, 90V V(RRM), Silicon, DO-214AB
SS3H9 Series 90 V 3 A High Voltage Surface Mount Schottky Rectifier - DO-214AB
Diode Schottky 90V 3A 2-Pin SMC T/R
Avnet Japan
IC,SS3H9-E3/57T,3A 90V HIGH BA RRIER SKY RECT, A/S,(SMC),16M
90V 3A 800mV@3A DO-214AB(SMC) Schottky Diodes ROHS
1.5W,15V 5%,smb Zener Rohs Compliant: Yes
Vishay , 3A, 90V, , DO-214AB (SMC), 2
DIODE, SCHOTTKY, 3A, 90V; Diode Type:Schottky; Repetitive Reverse Voltage Vrrm Max:90V; Forward Current If(AV):3A; Forward Voltage VF Max:800mV; Forward Surge Current Ifsm Max:100A; Operating Temperature Range:-65°C to +175°C; Diode Case Style:SMC; No. of Pins:2; SVHC:No SVHC (20-Jun-2011); Alternate Case Style:DO-220AA; Current Ifsm:100A; External Depth:7mm; External Length / Height:3mm; External Width:9mm; Forward Voltage:800mV; Junction Temperature Tj Max:175°C; Operating Temperature Max:175°C; Operating Temperature Min:-65°C; Package / Case:SMC; Termination Type:SMD

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • Vishay Techno
  • VISHAY FOIL RESISTORS
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric

Part Number Aliases

This part may be known by these alternate part numbers:

  • SS3H9-E3/57T.
  • SS3H9-E357T
  • SS3H9E3/57T
  • SS3H9E357T