STMicroelectronics P6KE440A

Transil™, transient voltage surge suppressor (TVS)
$ 0.209
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics P6KE440A.

TME

Datasheet9 pages14 years ago

IHS

STMicroelectronics

Farnell

Future Electronics

Inventory History

3 month trend:
-6.58%

CAD Models

Download STMicroelectronics P6KE440A symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.209
$ 0.328
$ 0.328
Stock
1,078,842
148,962
148,962
Authorized Distributors
6
4
4
Polarity
Unidirectional
Unidirectional
Unidirectional
Number of Unidirectional Channels
1
1
1
Number of Bidirectional Channels
-
-
-
Breakdown Voltage
440 V
440 V
440 V
Clamping Voltage
776 V
776 V
776 V
Peak Pulse Power
600 W
600 W
600 W
Peak Pulse Current
5.2 A
5.2 A
5.2 A

Supply Chain

Lifecycle StatusObsolete (Last Updated: 3 months ago)

Related Parts

STMicroelectronicsP6KE150A
P6KE Series 600 W 150 V Uni Directional Transient Voltage Suppressor - DO-15
Rectifier Diode, Schottky, 1 Phase, 1 Element, 2A, 40V V(RRM), Silicon, DO-204AC
STMicroelectronicsP6KE39A
P6KE Series 600 W 39 V Uni Directional Axial TVS Diode - DO-15
STMicroelectronicsP6KE47CA
P6KE Series 600 W 47 V Bi Directional Transient Voltage Suppressor - DO-15
Rectifier Diode, Schottky, 1 Phase, 1 Element, 2A, 20V V(RRM), Silicon, DO-204AC
Rectifier Diode, Schottky, 1 Phase, 1 Element, 2A, 40V V(RRM), Silicon, DO-204AC

Descriptions

Descriptions of STMicroelectronics P6KE440A provided by its distributors.

Transil™, transient voltage surge suppressor (TVS)
Trans Voltage Suppressor Diode, 600W, 376V V(RWM), Unidirectional, 1 Element, Silicon, DO-204AC
TVS Diode, P6KE, Unidirectional, 376 V, 600 V, DO-204AC, 2 Pins
TVS Diodes - Transient Voltage Suppressors 600W 440V Unidirect
P6KE Series 418 V 600 W Unidirectional Axial Through Hole TVS Diode - DO-15
TVSS, DIODE, FOR INDUSTRIAL EQUIP,5.2A, THRU-HOLE, SOLDER TERM,6.75MMLX3.53MMDIA.
TVS Diode Single Uni-Dir 376V 600W 2-Pin DO-15 T/R
STMicroelectronics TVS, 776V, , DO-15, 418V
600W TVS, 376V VRM max, DO-15, RoHS
STMicroelectronics SCT
Transient Suppression Diode (TVS)
TVS DIODE 376VWM 776VC DO204AC
Diode, Tvs, 440V, 600W; Product Range:P6Ke4 Series; Tvs Polarity:Unidirectional; Reverse Stand-Off Voltage Vrwm:376V; Clamping Voltage Vc Max:776V; Diode Case Style:Do-15; No. Of Pins:2Pins; Breakdown Voltage Min:380V; Breakdown Rohs Compliant: Yes |Stmicroelectronics P6KE440A

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics