Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Littelfuse P6SMB350A

P6SMB Series 600 W 300 V Uni-Directional Surface Mount TVS Diode - DO-214AA
$ 0.242
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Littelfuse P6SMB350A.

Newark

Datasheet6 pages5 years ago
Datasheet5 pages15 years ago

element14 APAC

Farnell

HQonline

TME

Inventory History

3 month trend:
+18.40%

CAD Models

Download Littelfuse P6SMB350A symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.242
$ 0.38
$ 0.38
Stock
475,193
23,231
23,231
Authorized Distributors
6
6
6
Polarity
Unidirectional
Unidirectional
Unidirectional
Number of Unidirectional Channels
1
1
1
Number of Bidirectional Channels
-
-
-
Breakdown Voltage
350 V
350.5 V
350.5 V
Clamping Voltage
482 V
482 V
482 V
Peak Pulse Power
600 W
600 W
600 W
Peak Pulse Current
1.3 A
1.24 A
1.24 A

Supply Chain

Country of OriginMainland China, Philippines
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.50
Introduction Date2003-10-16
Lifecycle StatusProduction (Last Updated: 9 months ago)

Related Parts

Trans Voltage Suppressor Diode, 600W, 300V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AA
600 W 350 V Uni-Directional Through Hole Transient Voltage Suppressor Diode
onsemiP6KE440A
Trans Voltage Suppressor Diode, 600W, 376V V(RWM), Unidirectional, 1 Element, Silicon, DO-15
LittelfuseP6KE400A
P6KE Series 548 V 0.6 kW Through Hole Uni-Directional TVS Diode - DO-204AC
Trans Voltage Suppressor Diode, 600W, 376V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AA
LittelfuseP6KE440A
P6KE Series 5 W 462 V Uni-Directional Through Hole TVS Diode - DO-204AC

Descriptions

Descriptions of Littelfuse P6SMB350A provided by its distributors.

P6SMB Series 600 W 300 V Uni-Directional Surface Mount TVS Diode - DO-214AA
P6SMB Series - 600W Transient Voltage Suppression (TVS) Diode in DO-214AA Package, 300V, RoHS
Littelfuse SCT
DIODE, TVS, 5W, 482V, DO-214AA; Product Range: P6SMB Series; TVS Polarity: Unidirectional; Reverse Stand-Off Voltage Vrwm: 300V; Clamping Voltage Vc Max: 482V; Diode Case Style: DO-214AA; No. of Pins: 2Pins; Breakdown Voltage Min: 332V; Breakdown Voltage Max: 368V; Peak Pulse Power Dissipation: 600W; Automotive Qualification Standard: -; Breakdown Voltage Range: 332V to 368V; Peak Pulse Current Ippm: 1.3A; Power Dissipation Pd: 600W
Direction Type = Uni-Directional / Reverse Stand-off Voltage Max. V = 300 / Clamping Voltage V = 482 / Peak Pulse Power Dissipation W = 600 / Peak Pulse Current A = 1.7 / Breakdown Voltage Min. V = 332 / Breakdown Voltage Max. V = 368 / Operating Temperature Max. °C = 150 / Operating Temperature Min. °C = -65 / Reverse Leakage Current Max. uA = 1 / Voltage ESD Air Gap Max. kV = 30 / Voltage ESD Contact Max. kV = 30 / Pins = 2 / Package Type = DO-214AA / Mounting Type = SMD / MSL = Level-1 / Packaging = Tape & Reel / Reflow Temperature Max. °C = 260

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTELF
  • LITTLE
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LITTEIFUSE
  • Littelfuse/Commercial Vehicle Products
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • Hartland Controls / Littelfuse
  • LITL
  • Littelfuse - Raychem
  • LITTELFUSE/WICKMANN

Part Number Aliases

This part may be known by these alternate part numbers:

  • P6SMB350A.