Littelfuse P6KE350A

P6KE Series 482 V 0.6 kW Through Hole Uni-Directional TVS Diode - DO-204AC
$ 0.3
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Littelfuse P6KE350A.

Newark

Datasheet6 pages6 years ago
Datasheet6 pages10 years ago

Littelfuse SCT

TME

DigiKey

Future Electronics

Inventory History

3 month trend:
-23.56%

CAD Models

Download Littelfuse P6KE350A symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.50
Introduction Date1996-01-01
Lifecycle StatusProduction (Last Updated: 4 weeks ago)

Related Parts

Trans Voltage Suppressor Diode, 600W, 300V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AA
600 W 350 V Uni-Directional Through Hole Transient Voltage Suppressor Diode
LittelfuseP6KE440A
P6KE Series 5 W 462 V Uni-Directional Through Hole TVS Diode - DO-204AC
TVS DIODE 376VWM 600VC DO15 / 600V Clamp 1.04A Ipp Tvs Diode Through Hole DO-15
SMBJP Series 414 V 600W Uni-Directional Transient Voltage Suppressor Diode - SMB
LittelfuseP6SMB440A
P6SMB Series - 600W Transient Voltage Suppression (TVS) Diode in DO-214AA Package, 376V, RoHS

Descriptions

Descriptions of Littelfuse P6KE350A provided by its distributors.

P6KE Series 482 V 0.6 kW Through Hole Uni-Directional TVS Diode - DO-204AC
TVS DIODE 300VWM 482VC DO204AC / 482V Clamp 1.3A Ipp Tvs Diode Through Hole DO-204AC (DO-15)
P6KE Series - 600W Axial Leaded Transient Voltage Suppression (TVS) Diode, DO-204AC, RoHS
Littelfuse SCT
300V Unidirectional 600W 1.3A 482V 332V DO-15,DO-204AC Through hole mounting 3.6mm(height)
TVS DIODE, 600W, 300V, UNIDIR, DO-204AC; Product Range: P6KE series; TVS Polarity: Unidirectional; Reverse Stand-Off Voltage Vrwm: 300V; Clamping Voltage Vc Max: 482V; Diode Case Style: DO-204AC; No. of Pins: 2Pins; Breakdown

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTELF
  • LITTLE
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LITTEIFUSE
  • Littelfuse/Commercial Vehicle Products
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • Hartland Controls / Littelfuse
  • LITL
  • Littelfuse - Raychem
  • LITTELFUSE/WICKMANN