STMicroelectronics M24512-DRMN8TP/K

M24512 Series 512 Kb (64 K x 8) 5.5 V 1 MHz Serial I²C bus EEPROM - SOIC-8
$ 0.796
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics M24512-DRMN8TP/K.

STMicroelectronics

Datasheet41 pages11 years ago

SHENGYU ELECTRONICS

Future Electronics

Inventory History

3 month trend:
-6.37%

CAD Models

Download STMicroelectronics M24512-DRMN8TP/K symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.796
$ 0.658
$ 0.658
Stock
206,872
2,462,522
2,462,522
Authorized Distributors
6
6
6
Case/Package
SOP
SOP
SOP
Number of Pins
8
8
8
Density
-
512 kb
512 kb
Access Time
450 ns
500 ns
500 ns
Frequency
1 MHz
1 MHz
1 MHz
Interface
Serial
Serial
Serial
Min Supply Voltage
1.8 V
1.8 V
1.8 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Microchip24LC024H-I/SN
I²C™ Serial EEPROM, 2.5 to 5.5V, 1000 kHz, -40 to 125°C, SOIC-8, RoHS
EEPROM Serial-I2C 32K-bit 2K x 16 2.5V/3.3V/5V 8-Pin SOIC Bulk
Microchip25AA640-I/SN
MICROCHIP 25AA640-I/SN SERIAL EEPROM MEMORY,64KBIT,475NS,1.8 TO 5.5V 8-PIN SOIC
CAT24C512 Series 512 kb (64K x 8) 1.8 - 5.5 V I2C CMOS Serial EEPROM - SOIC-8
EEPROM Serial-I2C 128K-bit 16K x 8 3.3V/5V Automotive AEC-Q100 8-Pin SOIC N T/R

Descriptions

Descriptions of STMicroelectronics M24512-DRMN8TP/K provided by its distributors.

M24512 Series 512 Kb (64 K x 8) 5.5 V 1 MHz Serial I²C bus EEPROM - SOIC-8
EEPROM Serial-I2C 512K-bit 64K x 8 1.8V/2.5V/3.3V/5V 8-Pin SO N T/R Automotive AEC-Q100
IC EEPROM 512KBIT I2C 1MHZ 8SOIC / EEPROM Memory IC 512Kbit I²C 1 MHz 450 ns 8-SOIC
512Kb £¨64K x 8£© 64Kx8 1.8V EEPROM,Non-Volatile 5.5V 1MHz 450ns I2C 200Year SOIC-8
Standard Serial EEPROM I2C 4M Cycles, 1.7V, SO8, Tape and Reel
STMicroelectronics SCT
512-Kbit serial I2C bus EEPROM 105°C operation
EEPROM, 512KBIT, -40 TO 105DEG C; Memory Size: 512Kbit; EEPROM Memory Configuration: 64K x 8bit; Memory Interface Type: Serial I2C (2-Wire); Clock Frequency: 1MHz; Memory Case Style: SOIC; No. of Pins: 8Pins; Supply Voltage Min: 1.7V; Supply Voltage Max: 5.5V; Operating Temperature Min: -40°C; Operating Temperature Max: 105°C; Product Range: 512Kbit I2C Serial EEPROM; MSL: MSL 1 - Unlimited; SVHC: No SVHC (15-Jan-2019)

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics

Part Number Aliases

This part may be known by these alternate part numbers:

  • M24512-DRMN8TP-K
  • M24512-DRMN8TPK
  • M24512DRMN8TP/K
  • M24512DRMN8TPK