Microchip ATAES132A-SHER-B

EEPROM Serial-I2C 32K-bit 2K x 16 2.5V/3.3V/5V 8-Pin SOIC Bulk
$ 0.805
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip ATAES132A-SHER-B.

Microchip

Datasheet14 pages10 years ago
Datasheet172 pages8 years ago

HQonline

Newark

Farnell

TME

Inventory History

3 month trend:
+285%

CAD Models

Download Microchip ATAES132A-SHER-B symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Projected EOL Date2039-06-23
Country of AssemblyChina
Country of FabricationTaiwan
Country of OriginChina
Export Control Classification Number (ECCN) Code5A992.c
Harmonized Tariff Schedule (HTS) Code8542.32.0051
Lifecycle StatusProduction (Last Updated: 22 hours ago)
Manufacturer Lifecycle StatusREL (Last Updated: 22 hours ago)

Related Parts

EEPROM Serial-I2C 32K-bit 4K x 8 1.8V/2.5V/3.3V/5V Automotive AEC-Q100 8-Pin SOIC Tube
EEPROM Serial-2Wire 32K-bit 4K x 8 1.8V/2.5V/3.3V/5V Automotive 8-Pin SOIC T/R
EEPROM Serial-SPI 32K-bit 2K x 16 3.3V/5V 8-Pin SOIC W Bulk
CAV24C32 Series 32-Kbit (4 K x 8) 3.3 / 5 V Serial-I2C EEPROM - SOIC-8
STMicroelectronicsM95320-WMN6P
32-KBIT SERIAL SPI BUS EEPROM WITH HIGH-SPEED CLOCK EEPROM, 4KX8, Serial, CMOS, PDSO8
STMicroelectronicsM24C32-WMN6TP
M24C32 Series 32 Kb (4 K x 8) 2.5 V SMT Serial I²C Bus EEPROM - SOIC-8

Descriptions

Descriptions of Microchip ATAES132A-SHER-B provided by its distributors.

EEPROM Serial-I2C 32K-bit 2K x 16 2.5V/3.3V/5V 8-Pin SOIC Bulk
Accessories, 32Kb, 2.5Vcc to 5.5Vcc, -40deg C to 85deg C, SOIC-8, RoHS
Microchip SCT
Microchip Encryption authentication chip, Package type SOIC, 8Pin
IC AUTHENTICATION CHIP 8SOIC / Authentication Chip 8-SOIC
32Kbit AES Auth I2C soic(S), GR
IC SHIFT REG 8BIT PISO 16-SOIC
Optocoupler - Phototransistor Output
ATAES132 - CRYPTO ELEMENT, AES S
SERIAL EEPROM, 32KBIT, 1MHZ, WSOIC-8; Memory Size: 32Kbit; EEPROM Memory Configuration: -; Memory Interface Type: Serial I2C (2-Wire); Clock Frequency: 1MHz; Memory Case Style: WSOIC; No. of Pins: 8Pins; Supply Voltage Min: 2.5

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.