STMicroelectronics M24512-RMN6TP

STMicroelectronics Serial EEPROM, 512Kbit, I2C Interface, SOIC Package, 8-Pin, Surface Mount
$ 0.657
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics M24512-RMN6TP.

IHS

Datasheet47 pages6 years ago

SHENGYU ELECTRONICS

Factory Futures

STMicroelectronics

TME

Inventory History

3 month trend:
-24.64%

CAD Models

Download STMicroelectronics M24512-RMN6TP symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
Footprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.657
$ 0.788
$ 0.788
Stock
2,366,384
459,790
459,790
Authorized Distributors
6
6
6
Case/Package
SOP
SOP
SOP
Number of Pins
8
8
8
Density
512 kb
512 kb
512 kb
Access Time
500 ns
-
-
Frequency
-
-
-
Interface
I2C
2-Wire, I2C
2-Wire, I2C
Min Supply Voltage
1.8 V
1.8 V
1.8 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.32.00.51
Introduction Date1980-01-04
Lifecycle StatusNRND (Last Updated: 2 weeks ago)

Related Parts

onsemi EEPROMmemory, 512kB, Serial - I2Cinterface, SOICencapsulation, 8Pin, surface mount
STMicroelectronicsM24256-BRMN6P
STMicroelectronics Serial EEPROM, 256Kbit, I2C Interface, SOIC-8, SMD
STMicroelectronicsM24256-BRMN6TP
EEPROM, I2C, Serial, 256 Kbit, 32K x 8bit, 1 MHz, 8 Pins, SOIC N
STMicroelectronicsM24512-WMN6P
M24512-WMN6P SERIAL EEPROM MEMORY, 512KBIT, 900NS, 2.5 - 5.5 V 8-PIN SOIC
EEPROM Serial-I2C 8K-bit 1K x 8 1.8V/2.5V/3.3V/5V 8-Pin SOIC N T/R
EEPROM Serial-I2C 128K-bit 16K x 8 1.8V/2.5V/3.3V/5V 8-Pin SOIC N T/R Automotive AEC-Q100

Descriptions

Descriptions of STMicroelectronics M24512-RMN6TP provided by its distributors.

STMicroelectronics Serial EEPROM, 512Kbit, I2C Interface, SOIC Package, 8-Pin, Surface Mount
M24512-RMN6TP SERIAL EEPROM MEMORY, 512KBIT, 900NS, 1.8 TO 5.5 V 8-PIN SOIC
M24512 Series 512 Kb (64 K x 8) 1.8 V SMT Serial I²C Bus EEPROM - SOIC-8
EEPROM Serial-I2C 512K-bit 64K x 8 2.5V/3.3V/5V 8-Pin SO N T/R
Standard Serial EEPROM I2C 4M Cycles, 1.8V, SO8, Tape and Reel
STMicroelectronics SCT
512Kb EEPROM I2C Serial 64Kx8 SOIC 2.5V-5.5V
EEPROM, 512 Kbit, 64K x 8bit, I2C, 1 MHz, SOIC, 8 Pins
EEPROM, 512KBIT, I2C, 1MHZ, SOIC-8; Memory Size: 512Kbit; EEPROM Memory Configuration: 64K x 8bit; Memory Interface Type: Serial I2C (2-Wire); Clock Frequency: 1MHz; Memory Case Style: SOIC; No. of Pins: 8Pins; Supply Voltage Min: 1.8V; Supply Voltage Max: 5.5V; Operating Temperature Min: -40°C; Operating Temperature Max: 85°C; Product Range: 512Kbit I2C Serial EEPROM; MSL: MSL 1 - Unlimited; SVHC: No SVHC (15-Jan-2018); IC Interface Type: Serial I2C
Memory Size KB = 64 / Organisation = 64 k x 8 Bit / Interfaces = I²C / Interfaces = Serial / Clock Frequency Max. MHz = 1 / Access Time ns = 450 / Data Retention Years = 200 / Supply Current mA = 2.5 / Supply Voltage Min. V = 1.8 / Supply Voltage Max. V = 5.5 / Operating Temperature Min. °C = -40 / Operating Temperature Max. °C = 85 / Package Type = SO-8 / Pins = 8 / Mounting Type = SMD / Packaging = Tape & Reel / Length mm = 5 / Width mm = 6.2 / Height mm = 1.75 / Reflow Temperature Max. °C = 260

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics

Part Number Aliases

This part may be known by these alternate part numbers:

  • M24512-RMN6TP.
  • M24512RMN6TP