Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

STMicroelectronics LM2903WYDT

Low power dual voltage comparator, 400µA, 36V, -40 to 125°C, SO-8, Tape and Reel
$ 0.172
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics LM2903WYDT.

HQonline

Datasheet15 pages14 years ago

STMicroelectronics

Inventory History

3 month trend:
-48.09%

CAD Models

Download STMicroelectronics LM2903WYDT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.172
$ 0.22
$ 0.22
Stock
825,543
6,175,405
6,175,405
Authorized Distributors
6
6
6
Case/Package
SOP
SOP
SOP
Number of Pins
8
8
8
Input Offset Voltage (Vos)
15 mV
15 mV
15 mV
Propagation Delay
-
-
-
Power Supply Rejection Ratio (PSRR)
-
-
-
Common Mode Rejection Ratio
-
-
-
Min Supply Voltage
2 V
2 V
2 V
Max Supply Voltage
36 V
36 V
36 V

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2012-01-20
Lifecycle StatusProduction (Last Updated: 9 months ago)

Related Parts

onsemi Comparator, SOIC, SMD, Dual/Single Supply, 2-Channel
onsemiLM2903MX
LM2903 Series 36 V 250 nA Dual Differential Comparator - SOP-8
STMicroelectronicsLM2903DT
STMicroelectronics Comparator, SOIC, SMD, Dual/Single Supply, 2-Ch
Texas InstrumentsLM2903DR
IC COMPARATOR 2 DIFF 8SOIC "Comparator General Purpose Open-Collector, Rail-to-Rail 8-SOIC"
Texas InstrumentsLM2903DRE4
IC COMPARATOR 2 DIFF 8SOIC "Comparator General Purpose Open-Collector, Rail-to-Rail 8-SOIC"
onsemiKA2903D
Dual Differential Comparator | IC COMPARATOR DUAL DIFF 8-SOP

Descriptions

Descriptions of STMicroelectronics LM2903WYDT provided by its distributors.

Low power dual voltage comparator, 400µA, 36V, -40 to 125°C, SO-8, Tape and Reel
STMicroelectronics SCT
Tape & Reel (TR) LM2903 CMOS DTL ECL MOS Open-Collector TTL Automotive AEC-Q100 comparator circuit 250nA 1300ns 4.9mm 7mV
Comparator, 2 Func, 15000uV Offset-Max, 1300ns Response Time, BIPolar, PDSO8
Comparator Dual ±18V/36V Automotive 8-Pin SO N T/R
2.5mA 500ns~5μs Open Collector,Rail to Rail 2.5mA 2 1V,2V 36V,±18V 7mV@ 30V 250nA@ 5V Voltage Comparator SOIC-8 SMD mount,glue mount 4.9mm*3.9mm*1.75mm

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics