Texas Instruments LM2903DRE4

Dual differential comparator 8-SOIC -40 to 125
$ 0.147
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments LM2903DRE4.

Texas Instruments

Datasheet31 pages11 years ago
Official datasheet0 pages0 years ago
Datasheet12 pages12 years ago
Datasheet26 pages14 years ago
Technical Drawing2 pages15 years ago

Mouser

Newark

Arrow Electronics

DigiKey

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments LM2903DRE4 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.147
$ 0.103
$ 0.103
Stock
138,239
16,296,349
16,296,349
Authorized Distributors
1
6
6
Case/Package
SOIC
SOP
SOP
Number of Pins
8
8
8
Number of Circuits
-
2
2
Slew Rate
-
-
-
Gain Bandwidth Product
-
-
-
Input Offset Voltage (Vos)
7 mV
15 mV
15 mV
Power Supply Rejection Ratio (PSRR)
-
-
-
Common Mode Rejection Ratio
-
-
-
Min Supply Voltage
2 V
2 V
2 V
Max Supply Voltage
36 V
36 V
36 V
Operating Supply Current
-
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 years ago)
Manufacturer Lifecycle StatusLIFEBUY (Last Updated: 2 years ago)

Related Parts

onsemi Comparator, SOIC, SMD, Dual/Single Supply, 2-Channel
STMicroelectronicsLM2903DT
STMicroelectronics Comparator, SOIC, SMD, Dual/Single Supply, 2-Ch
onsemiKA2903D
Dual Differential Comparator | IC COMPARATOR DUAL DIFF 8-SOP
onsemiLM2903DG
LM2903 Series 36 V 250 nA SMT Low Offset Voltage Dual Comparator - SOIC-8
Texas InstrumentsLM2903QDRQ1
Op Amp Diff Rail-to-Rail 2V ±15V 30V 7mV@5V 250nA@5V SOIC-8 SMD Adhesive Mount 1.75mm H
STMicroelectronicsLM2903YDT
LM2903 Series 36 V 250 nA SMT Dual Low Power Voltage Comparator - SOIC-8

Descriptions

Descriptions of Texas Instruments LM2903DRE4 provided by its distributors.

Dual differential comparator 8-SOIC -40 to 125
Comparator, 2 Func, 15000uV Offset-Max, 1300ns Response Time, BIPolar, PDSO8
DIFFERENTIAL COMPARATOR, DUAL, 0.3 uS SOIC8, FULL REEL
Comparator Dual R-R O/P ±15V/30V 8-Pin SOIC T/R
Comparator Dual ±18V/36V 8-Pin SOIC T/R
IC DUAL GP DIFF COMPARATR 8-SOIC
Comparators Dual, Differential Comparator
DUAL CHANNEL COMPARATORS-LD FREE<AZ

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.