onsemi KA2903D

Dual Differential Comparator | IC COMPARATOR DUAL DIFF 8-SOP
Obsolete
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi KA2903D.

IHS

Datasheet12 pages24 years ago

Augswan

Arrow Electronics

Mouser

Inventory History

3 month trend:
-100%

CAD Models

Download onsemi KA2903D symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.116
$ 0.116
Stock
268,000
1,689,432
1,689,432
Authorized Distributors
0
6
6
Case/Package
SOP
SOP
SOP
Number of Pins
8
8
8
Input Offset Voltage (Vos)
15 mV
15 mV
15 mV
Propagation Delay
-
-
-
Power Supply Rejection Ratio (PSRR)
-
-
-
Common Mode Rejection Ratio
-
-
-
Min Supply Voltage
2 V
2 V
2 V
Max Supply Voltage
36 V
36 V
36 V

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date1990-08-01
Lifecycle StatusObsolete (Last Updated: 9 months ago)
LTB Date2009-03-09
LTD Date2009-09-09

Related Parts

onsemi Comparator, SOIC, SMD, Dual/Single Supply, 2-Channel
STMicroelectronicsLM2903DT
STMicroelectronics Comparator, SOIC, SMD, Dual/Single Supply, 2-Ch
Texas InstrumentsLM2903DR
Comparator, 2 Func, 15000uV Offset-Max, 1500ns Response Time, BIPolar, PDIP8
Texas InstrumentsLM2903DRE4
Dual differential comparator 8-SOIC -40 to 125
Texas InstrumentsLM2903DRG3
Dual differential comparator 8-SOIC -40 to 125
onsemiLM393DR2G
LM Series 36 V 250 nA Surface Mount Low Offset Voltage Dual Comparator - SOIC-8

Descriptions

Descriptions of onsemi KA2903D provided by its distributors.

Dual Differential Comparator | IC COMPARATOR DUAL DIFF 8-SOP
RoHS Compliant GULL WING BIPOLAR Lead Free Differential Comparator -40C~85C 480mW 100dB 7mV
500ns~5μs Open Collector 2 1V,2V 36V,±18V 7mV@ 5V 250nA@ 5V SOIC-8 SMD mount 4.9mm*3.9mm*1.5mm
COMPARATOR DUAL 18V/36V 8SOIC N
Comparator, 2 Func, 15000uV Offset-Max, 1500ns Response Time, BIPolar, PDSO8

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd