STMicroelectronics LM2901N

Comparator, 4 Func, 15000uV Offset-Max, 1300ns Response Time, BIPolar, PDIP14
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics LM2901N.

IHS

Datasheet17 pages20 years ago

SHENGYU ELECTRONICS

Mouser

element14

RS (Formerly Allied Electronics)

CAD Models

Download STMicroelectronics LM2901N symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.89
$ 0.89
Stock
1,734,708
230,633
230,633
Authorized Distributors
1
5
5
Case/Package
DIP
DIP
DIP
Number of Pins
14
14
14
Input Offset Voltage (Vos)
15 mV
15 mV
15 mV
Propagation Delay
1.3 µs
-
-
Power Supply Rejection Ratio (PSRR)
-
-
-
Common Mode Rejection Ratio
-
-
-
Min Supply Voltage
2 V
2 V
2 V
Max Supply Voltage
36 V
18 V
18 V

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date1980-01-04
Lifecycle StatusObsolete (Last Updated: 4 months ago)

Related Parts

Texas InstrumentsLM2901N/NOPB
2mA 1.3¦Ìs Open Collector 4 1V,2V ¡À18V,36V 7mV@ 30V 250nA@ 5V PDIP-14 19.05mm*6.35mm*5.33mm
onsemiKA339
Comparator, 4 Func, 9000uV Offset-Max, 1300ns Response Time, BIPolar, PDIP14
Texas InstrumentsLP339N/PB
QUAD COMPARATOR 9000 uV OFFSET-MAX 8000 ns RESPONSE TIME PDIP14
onsemiLM2901SNG
Comparator, 4 Func, 7000uV Offset-Max, 1000ns Response Time, BIPolar, PDIP14
onsemiLM319N
LM319 Series 36 V 1000 nA Dual High Speed Voltage Comparator - DIP-14
Texas InstrumentsLM319N/NOPB
HIGH SPEED COMPARATOR, DUAL, 80NS, DIP-1; MSL: MSL 1 - Illimité; SVHC: No SVHC (15-Jan-2019)

Descriptions

Descriptions of STMicroelectronics LM2901N provided by its distributors.

Comparator, 4 Func, 15000uV Offset-Max, 1300ns Response Time, BIPolar, PDIP14
Comparator Quad Ý18V/36V 14-Pin PDIP Rail
Amplifier, Voltage Comparator, +/- 18 V TO 36 V, 1.1 mA (Typ.) @ +5 V Supply
Comparator Operating temperature: -40...+125 °C Power supply: 2...36 V Design: Quad Package: DIL-14 Continuous output current: 16 mA Max. input offset voltage: 7 mV
Precision Comparator, Quad, 1.3 Us, Dip-14; Comparador. Tipo:Baja Potencia; Núm. De Comparadores:4; Tiempo De Respuesta:1.3Μs; Tensión De Alimentación, Rango:± 1V To ± 16V; Modelo De Comparador:Dip; Núm. De Contactos:14 |Stmicroelectronics LM2901N
IC, PRECISION COMP, QUAD, 1.3 uS, DIP-14; IC, PRECISION COMP, QUAD, 1.3 uS, DIP-14; Comparator Type:Low Power; No. of Comparators:4; Response Time:1.3µs; IC Output Type:CMOS, MOS, TTL, DTL, ECL; Output Compatibility:CMOS, DTL, ECL, MOS, TTL; Supply Current:1.3mA

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics

Part Number Aliases

This part may be known by these alternate part numbers:

  • LM2901N .