onsemi KA339

Comparator, 4 Func, 9000uV Offset-Max, 1300ns Response Time, BIPolar, PDIP14
$ 0.169
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi KA339.

IHS

Datasheet8 pages14 years ago
Datasheet0 pages0 years ago

onsemi

Mouser

Fairchild Semiconductor

iiiC

Inventory History

3 month trend:
-1.46%

CAD Models

Download onsemi KA339 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.169
$ 1.037
$ 1.037
Stock
477,490
349,471
349,471
Authorized Distributors
3
1
1
Case/Package
DIP
DIP
DIP
Number of Pins
14
14
14
Input Offset Voltage (Vos)
9 mV
9 mV
9 mV
Propagation Delay
-
-
-
Power Supply Rejection Ratio (PSRR)
-
-
-
Common Mode Rejection Ratio
-
-
-
Min Supply Voltage
2 V
3 V
3 V
Max Supply Voltage
36 V
36 V
36 V

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.33.00.01
Introduction Date1987-01-01
Lifecycle StatusObsolete (Last Updated: 3 days ago)
LTB Date2020-05-04
LTD Date2020-11-04
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 3 days ago)

Related Parts

onsemiLM339N
QUAD COMPARATOR 9000 uV OFFSET-MAX 1300 ns RESPONSE TIME PDIP14
onsemiLM339SNG
Single Supply Quad Comparators | IC COMPARATOR QUAD SGL 14-DIP
onsemiKA339A
Comparator, 4 Func, 4000uV Offset-Max, 1300ns Response Time, BIPolar, PDIP14
onsemiKA319
Comparator, 2 Func, 10000uV Offset-Max, 80ns Response Time, BIPolar, PDIP14
onsemiLM2901SNG
Comparator, 4 Func, 7000uV Offset-Max, 1000ns Response Time, BIPolar, PDIP14
onsemiLM319N
LM319 Series 36 V 1000 nA Dual High Speed Voltage Comparator - DIP-14

Descriptions

Descriptions of onsemi KA339 provided by its distributors.

Comparator, 4 Func, 9000uV Offset-Max, 1300ns Response Time, BIPolar, PDIP14
2mA 1.3μs DTL MOS Open Collector TTL 18mA 4 36V 5mV@5V 250nA@5V MDIP-14 TH 3.56mm H
Quad Comparator | IC COMPARATOR QUAD 14-DIP
The KA339/KA339A, KA2901 consist of four independent voltage comparators designed to operate from single power supply over a wide voltage range.

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd