onsemi LM2901N

LM2901 Series Quad 32 V 250 nA Through Hole Low Power Voltage Comparator- DIP-14
$ 0.89
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi LM2901N.

IHS

Datasheet8 pages14 years ago
Datasheet0 pages0 years ago
Datasheet12 pages26 years ago
Datasheet4 pages26 years ago

Master Electronics

onsemi

element14

Fairchild Semiconductor

Inventory History

3 month trend:
-48.20%

CAD Models

Download onsemi LM2901N symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.89
$ 0.328
$ 0.328
Stock
237,043
219,687
219,687
Authorized Distributors
4
3
3
Case/Package
DIP
DIP
DIP
Number of Pins
14
14
14
Input Offset Voltage (Vos)
15 mV
15 mV
15 mV
Propagation Delay
-
-
-
Power Supply Rejection Ratio (PSRR)
-
-
-
Common Mode Rejection Ratio
-
-
-
Min Supply Voltage
2 V
3 V
3 V
Max Supply Voltage
18 V
36 V
36 V

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date1984-01-01
Lifecycle StatusObsolete (Last Updated: 1 day ago)
LTB Date2020-01-30
LTD Date2020-07-30
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 1 day ago)

Related Parts

Texas InstrumentsLM2901N
AMPLIFIER, COMPARATOR; QUAD DIFFERENTIAL COMPARATOR; 36 RPM; 36 V; PDIP
onsemiLM2901VNG
LM Series 36 V 250 nA Through Hole Single Supply Quad Comparator - PDIP-14
onsemiLM2901VN
Quad Comparator 15000 Uv Offset-max 1300 Ns Response Time PDIP14
Texas InstrumentsLM339N
Comparator, 4 Func, 5000uV Offset-Max, 1300ns Response Time, BIPolar, PDIP14
Texas InstrumentsLM239N
Amplifier; Comparator; Quad Differential; 36 V; 0.8 mA (Typ.) @ DegC; PDIP
onsemiLM2901NG
LM2901 Series 36 V 250 nA Through Hole Single Supply Quad Comparator - PDIP-14

Descriptions

Descriptions of onsemi LM2901N provided by its distributors.

LM2901 Series Quad 32 V 250 nA Through Hole Low Power Voltage Comparator- DIP-14
Comparator, Quad, Single Supply, 36 V
Comparator, 4 Func, 15000uV Offset-Max, 1300ns Response Time, BIPolar, PDIP14
Comparator Quad ±18V/36V 14-Pin PDIP Rail
COMPARATOR, QUAD, 1.3US, DIP-14; Comparator Type: Voltage; No. of Comparators: 4 Comparators; Response Time: 1.3µs; Supply Voltage Range: 2V to 36V, ± 1V to ± 18V; Comparator Case Style: DIP; No. of Pins: 14Pins; IC Output Typ
The LM2901, LM339/LM339A, LM239A consist of four independent voltage comparators designed to operate from single power supply over a wide voltage range.

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • LM 2901 N
  • LM-2901-N
  • LM2901N.
  • LM2901N...