STMicroelectronics L6569AD

High Voltage Half Bridge Driver with oscillator and Integrated Bootstrap Diode
$ 1.38
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics L6569AD.

STMicroelectronics

Datasheet14 pages23 years ago

element14 APAC

SHENGYU ELECTRONICS

IHS

CAD Models

Download STMicroelectronics L6569AD symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date1980-01-04
Lifecycle StatusObsolete (Last Updated: 5 months ago)

Related Parts

InfineonIRS2608DSPBF
Tube IRS2608DSPBF Half-Bridge 1996 gate driver 220ns 125C 200mA 350mA 625mW
High Voltage, High Speed Power Mosfet And Igbt Driver With Independent High Side, SOIC 8N, RoHS
InfineonIRS2609DSPBF
Tube IRS2609DSPBF Half-Bridge 1996 gate driver 220ns -40C~150C TJ 200mA 350mA 625mW
Tape & Reel (TR) NCP5104 Half-Bridge 2006 gate driver 160ns -40C~125C TJ 250mA 500mA 0.8V 2.3V
onsemiFAN7380MX
Tape & Reel (TR) FAN7380 Half-Bridge 2006 gate driver 230ns 125C 90mA 180mA 625mW
85ns 2 10V 170ns 20V 800mV,2.3V Non-Inverting IGBT,MOSFET,N 35ns 250mA,500mA SOIC-8 , 1.5mm

Descriptions

Descriptions of STMicroelectronics L6569AD provided by its distributors.

High Voltage Half Bridge Driver with oscillator and Integrated Bootstrap Diode
L6569AD, DUAL MOSFET POWER DRIVER 0.275A HALF BRIDGE, 10 TO 16.6 V, 8-PIN SOIC
Driver 600V 0.275A 2-OUT High and Low Side Half Brdg Inv/Non-Inv 8-Pin SO N Tube
L6569 Series Dual 175 mA 120 Ohm SMT Half Bridge Oscillator Driver - SOIC-8
HALF BRIDGE+OSC, SMD, 6569, SOIC8; Driver Configuration: Half Bridge; Peak Output Current: 270mA; Supply Voltage Min: 10V; Supply Voltage Max: 16.6V; Driver Case Style: SOIC; No. of Pins: 8Pins; Input Delay: -; Output Delay: -;

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics

Part Number Aliases

This part may be known by these alternate part numbers:

  • L6569-AD
  • L6569AD.