STMicroelectronics L6562AN

L6562 Series 22.5 V 5 mA 4 Output Current Mode PFC Controller - DIP-8
$ 0.76
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics L6562AN.

Components Direct

Datasheet26 pages20 years ago

HQonline

Verical

TME

iiiC

CAD Models

Download STMicroelectronics L6562AN symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
Footprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusObsolete (Last Updated: 4 months ago)

Related Parts

onsemiUC3842BNG
ON SEMICONDUCTOR UC3842BNGPWM Controller, 25V-12V supply, 250 kHz, 13.4V/200mA out, DIP-8
onsemiUC2843BNG
UC2843B Series 30 V 275 kHz High Performance Current Mode Controller - PDIP-8
Texas InstrumentsLF356N/NOPB
Op Amp, High Slew Rate, Low Noise, Single, MDIP-8,VS +/-16V, IS 5mA, PD 670mW, VOS 3mV
onsemiMC33262PG
IC PFC CONTROLLER CRM 8DIP / Power Factor Correction Controller 0.25mA 8-Pin PDIP Tube
STMicroelectronicsL6562N
L6562 Series 22 V 5 mA Through Hole Transition-Mode PFC Controller - DIP-8
STMicroelectronicsUC3843BN
UC3843B Series 30 V 17 mA High Performance Current Mode PWM Controller - DIP-8

Descriptions

Descriptions of STMicroelectronics L6562AN provided by its distributors.

L6562 Series 22.5 V 5 mA 4 Output Current Mode PFC Controller - DIP-8
PFC CONTROLLER, TM, 22.5V, DIP-8; UVLO: -; Supply Voltage Min: 10.5V; Supply Voltage Max: 22.5V; Startup Current: 30µA; Operating Supply Current: 3.5mA; Controller IC Case Style: DIP; No. of Pins: 8Pins; Duty Cycle (%): -; Frequ
PFC CONTROLLER, TM, 22.5V, DIP-8; PFC Mode of Operation:Transition Mode; Control Mode:-; Frequency Mode:-; Supply Voltage Min:10.5V; Supply Voltage Max:22.5V; IC Case / Package:DIP; No. of Pins:8Pins; IC Mounting:Through Hole; MSL:- RoHS Compliant: Yes

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics