Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

STMicroelectronics UC3843BN

UC3843B Series 30 V 17 mA High Performance Current Mode PWM Controller - DIP-8
$ 0.494
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics UC3843BN.

Future Electronics

Datasheet15 pages27 years ago
Datasheet15 pages27 years ago

Newark

Farnell

TME

iiiC

Inventory History

3 month trend:
-40.41%

CAD Models

Download STMicroelectronics UC3843BN symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
Footprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date1980-01-06
Lifecycle StatusProduction (Last Updated: 9 months ago)

Related Parts

onsemiUC3842BNG
ON SEMICONDUCTOR UC3842BNGPWM Controller, 25V-12V supply, 250 kHz, 13.4V/200mA out, DIP-8
onsemiUC2843BNG
UC2843B Series 30 V 275 kHz High Performance Current Mode Controller - PDIP-8
onsemiUC3844BNG
ON SEMICONDUCTOR UC3844BNGPWM Controller, 25V-12V supply, 250 kHz, 13.4V/200mA out, DIP-8
Texas InstrumentsLMC7660IN/NOPB
IC LMC7660 Charge Pump Switching Regulator Negative Fixed -Vin -1.5V to -10V DIP-8
Texas InstrumentsUCC28051P
IC PFC CTL TRANSITION 200KZ 8DIP PFC IC Discontinuous (Transition) 200kHz 8-PDIP
Texas InstrumentsLMC7660IN
LMC7660 Switched Capacitor Voltage Converter | IC REG CHARGE PUMP INV 8DIP

Descriptions

Descriptions of STMicroelectronics UC3843BN provided by its distributors.

UC3843B Series 30 V 17 mA High Performance Current Mode PWM Controller - DIP-8
PWM Controller, Current Mode, 12V to 25V Supply, 250kHz, 5.05V/200mA out, MiniDIP-8
PWM CONT, CURRENT MODE, 500KHZ, MINIDIP; Input Voltage: 15V; Output Voltage: 5V; Output Current: 1A; Supply Voltage Min: -; Supply Voltage Max: -; Controller IC Case Style: MiniDIP; No. of Pins: 8Pins; Frequency: 500kHz; Operati
Topology = Boost / Topology = Flyback / Outputs = 1 / Output Voltage V = 5 / Output Current A = 1 / Switching Frequency kHz = 500 / Supply Voltage Max. V = 30 / Operating Temperature Min. °C = 0 / Operating Temperature Max. °C = 70 / Package Type = PDIP / Pins = 8 / Mounting Type = SMD / Packaging = Tape & Reel / Length mm = 10.9 / Width mm = 9.75 / Height mm = 5

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics

Part Number Aliases

This part may be known by these alternate part numbers:

  • UC 3843BN
  • UC3843BN-
  • UC3843BN.