onsemi UC2843BNG

UC2843B Series 30 V 275 kHz High Performance Current Mode Controller - PDIP-8
$ 0.553
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi UC2843BNG.

IHS

Datasheet25 pages5 years ago

Newark

onsemi

HQonline

element14

Inventory History

3 month trend:
-2.38%

CAD Models

Download onsemi UC2843BNG symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date1999-01-01
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

onsemiUC3842BNG
ON SEMICONDUCTOR UC3842BNGPWM Controller, 25V-12V supply, 250 kHz, 13.4V/200mA out, DIP-8
onsemiUC3844BNG
ON SEMICONDUCTOR UC3844BNGPWM Controller, 25V-12V supply, 250 kHz, 13.4V/200mA out, DIP-8
onsemiUC3845BNG
Current Mode PWM Controller 1A 500kHz 8-Pin PDIP Tube / IC REG CTRLR BOOST/FLYBACK 8DIP
Texas InstrumentsUCC28051P
Power Factor Correction and PWM Controller 200kHz 8-Pin PDIP Tube

Descriptions

Descriptions of onsemi UC2843BNG provided by its distributors.

UC2843B Series 30 V 275 kHz High Performance Current Mode Controller - PDIP-8
IC, ADVANCED PWM CONTROLLER, PDIP8; Input Voltage: -; Output Voltage: 13.4V; Output Current: 200mA; Supply Voltage Min: 12V; Supply Voltage Max: 25V; Controller IC Case Style: DIP; No. of Pins: 8Pins; Frequency: 250kHz; Operatin
CURRENT MODE PWM CONTROLLER, 25V, 8-DIP; Supply Voltage Min:12V; Supply Voltage Max:25V; IC Case / Package:DIP; No. of Pins:8Pins; Operating Temperature Min:-25°C; Operating Temperature Max:85°C; Product Range:-; Qualification:- RoHS Compliant: Yes

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • UC2843BNG.