Texas Instruments LF356N/NOPB

Op Amp, High Slew Rate, Low Noise, Single, MDIP-8, VS +/-16V, IS 5mA, PD 670mW, VOS 3mV
$ 0.551
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments LF356N/NOPB.

element14 APAC

Datasheet32 pages11 years ago
Datasheet43 pages10 years ago
Datasheet43 pages10 years ago

Texas Instruments

Arrow Electronics

Jameco (USA)

Newark

Inventory History

3 month trend:
-3.24%

CAD Models

Download Texas Instruments LF356N/NOPB symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
Symbol
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 13 hours ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 13 hours ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments LF356N/NOPB.

Related Parts

Texas InstrumentsLF356N
J-FET Op Amp 5mA 12V/μs 15nV/rtHz@±15V 5MHz 5mA 1-Ch ±18V 3mV 30pA 5MHz PDIP-8 TH 5.08mm H
onsemiLM301ANG
IC OPAMP GP 1 CIRCUIT 8DIP / General Purpose Amplifier 1 Circuit 8-PDIP
onsemiSE5534ANG
Operational Amplifier, 1 Func, 3000uV Offset-Max, BIPolar, PDIP8
onsemiNE5534ANG
Operational Amplifier, 1 Func, 5000uV Offset-Max, BIPolar, PDIP8
MicrochipMCP6281-E/P
MICROCHIP MCP6281-E/P OP AMP, 5MHZ CMOS, RAIL TO RAIL, 3 V, 5 V, 8-PIN PDIP
Texas InstrumentsLM318N/NOPB
Op Amp, High Slew Rate, High Speed, Precision, Single, MDIP-8,VS +/-15V, IS 5mA

Descriptions

Descriptions of Texas Instruments LF356N/NOPB provided by its distributors.

Op Amp, High Slew Rate, Low Noise, Single, MDIP-8,VS +/-16V, IS 5mA, PD 670mW, VOS 3mV
JFET INPUT OPERATIONAL AMPLIFIER Operational Amplifier, 1 Func, 10000uV Offset-Max, BIPolar, PDIP8
Single, 36-V, 5-MHz, high slew rate (12-V/µs), In to V+, JFET-input operational amplifier 8-PDIP 0 to 70
Texas Instruments Op Amp, Single Channel, Dual Supply, MDIP-8, TH
JFET Op Amp, 5MHz BW, 12V/¦Ìs SR, 8-PDIP, Through Hole
Operational Amplifier (Op-Amp) IC; No. of Amplifiers:1; Slew Rate:12V/µs; Supply Voltage Min:10V; Supply Voltage Max:36V; No. of Pins:8; Package/Case:8-DIP; Peak Reflow Compatible (260 C):Yes; Mounting Type:Through Hole ;RoHS Compliant: Yes
OP AMP, SINGLE, JFET, 5MHZ, 5MA; No. of Amplifiers:1; Op Amp Type:JFET; Gain, Bandwidth -3dB:5MHz; Slew Rate:12V/µs; Voltage, Supply Min:10V; Voltage, Supply Max:36V; Case Style:MDIP; No. of Pins:8; Operating Temperature Range:0°C to +70°C; Base Number:356; Current, Supply:5mA; Gain Bandwidth:5MHz; Max Output Current +:25mA; Temp, Op. Max:70°C; Temp, Op. Min:0°C; Time, Settling:1.5µs; Voltage, Input Offset Max:10mV; Voltage, Supply +Nom:18V

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • LF356N/NOPB .
  • LF356N/NOPB.
  • LF356NNOPB