onsemi UC3842BNG

ON SEMICONDUCTOR UC3842BNGPWM Controller, 25V-12V supply, 250 kHz, 13.4V/200mA out, DIP-8
$ 0.601
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi UC3842BNG.

IHS

Datasheet25 pages5 years ago

Newark

onsemi

_legacy Avnet

Future Electronics

Inventory History

3 month trend:
+0.76%

CAD Models

Download onsemi UC3842BNG symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.601
$ 0.412
$ 0.412
Stock
1,381,172
512,748
512,748
Authorized Distributors
6
6
6
Topology
Buck-Boost
Boost, Flyback
Boost, Flyback
Output Voltage
13.4 V
5.1 V
5.1 V
Min Input Voltage
12 V
11.5 V
11.5 V
Max Input Voltage
25 V
30 V
30 V
Max Input Current
-
-
-
Efficiency
-
-
-
Max Switching Frequency
500 kHz
500 kHz
500 kHz
Output Voltage Accuracy
-
-
-
Fault Protection
-
-
-
Synchronous Rectifier
-
-
-
Case/Package
DIP
DIP
DIP
Number of Pins
8
8
8

Supply Chain

Lifecycle StatusProduction (Last Updated: 6 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 6 days ago)

Related Parts

onsemiUC2843BNG
UC2843B Series 30 V 275 kHz High Performance Current Mode Controller - PDIP-8
onsemiUC3844BNG
ON SEMICONDUCTOR UC3844BNGPWM Controller, 25V-12V supply, 250 kHz, 13.4V/200mA out, DIP-8
onsemiUC3845BNG
Current Mode PWM Controller 1A 500kHz 8-Pin PDIP Tube / IC REG CTRLR BOOST/FLYBACK 8DIP
Texas InstrumentsUCC28051P
Power Factor Correction and PWM Controller 200kHz 8-Pin PDIP Tube

Descriptions

Descriptions of onsemi UC3842BNG provided by its distributors.

ON SEMICONDUCTOR UC3842BNGPWM Controller, 25V-12V supply, 250 kHz, 13.4V/200mA out, DIP-8
Current Mode PWM Controller 1A 500kHz 8-Pin PDIP Tube / IC REG CTRLR BST FLYBK ISO 8-DIP
Switching Controller, Current-mode, 1A, 500kHz Switching Freq-Max, BIPolar, PDIP8
UC3842B Series 30 V 275 kHz High Performance Current Mode Controller - PDIP-8
Current Mode Pwm Controller, 25V, 8-Dip; Input Voltage:-; Output Voltage:13.4V; Output Current:200Ma; Supply Voltage Min:12V; Supply Voltage Max:25V; Controller Ic Case Style:Dip; No. Of Pins:8Pins; Frequency:250Khz; Product Range:- Rohs Compliant: Yes |Onsemi UC3842BNG.

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • UC3842BNG.