STMicroelectronics L6208PD

Motor Driver/Controller, Stepper, 8V to 52V supply, 52V/7.1 A/4 Outputs, SOIC-36
$ 6.867
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics L6208PD.

HQonline

Datasheet35 pages13 years ago

Nu Horizons

element14

element14 APAC

iiiC

Inventory History

3 month trend:
+9.54%

CAD Models

Download STMicroelectronics L6208PD symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
Footprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 6.867
$ 6.145
Stock
193,529
544,402
Authorized Distributors
6
6
Case/Package
SOIC
SSOP
Number of Pins
36
36
Number of Outputs
4
2
Max Output Current
5.6 A
5.6 A
Output Voltage
52 V
52 V
Interface
Parallel
Parallel
Min Supply Voltage
8 V
8 V
Max Supply Voltage
52 V
52 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 6 months ago)

Related Parts

NXP SemiconductorsMCZ33903BS5EKR2
SYSTEM BASIS CHIP GEN2 WITH HIGH SPEED CAN AND LIN INTERFACE
NXP SemiconductorsMCZ33905BS5EKR2
CAN 20Kbps Normal/Sleep 9V/12V/15V/18V/24V Automotive 32-Pin SOIC W EP T/R
RenesasDG406DYZ
Analogue Multiplexer / Demultiplexer, 16:1, 1, 50 ohm, 15V, SOIC, 28
RenesasDG407DYZ
DG407 Series 16 Channel (2 x 8:1) 50 Ohm CMOS Analog Multiplexer - SOIC-28
MicrochipMCP23017-E/SO
Interface – I/O expanders; MICROCHIP; MCP23017-E/SO; I2C, Serial; Lead Free; 16; SOIC
MicrochipMCP23016-I/SO
I²C Bus IC Operating temperature: -40...+85 °C Power supply: 2...5.5 V Package: SOIC-28

Descriptions

Descriptions of STMicroelectronics L6208PD provided by its distributors.

Motor Driver/Controller, Stepper, 8V to 52V supply, 52V/7.1 A/4 Outputs, SOIC-36
DMOS driver for bipolar stepper motor
L6208 Series Dual 52 V 5.6 A Bipolar Stepper Motor DMOS Driver SMT - POWERSO-36
DMOS Tube L6208 General Purpose motor driver 52V 2.8A 11.1mm -25C~125C TJ
2.8A 8V~52V Parallel PowerSO-36 Motor Driver ICs ROHS
IC, DMOS DRIVER, SMD; Motor Type: Stepper; No. of Outputs: 4Outputs; Output Current: 7.1A; Output Voltage: 52V; Driver Case Style: SOIC; No. of Pins: 36Pins; Supply Voltage Min: 8V; Supply Voltage Max: 52V; Operating Temperature

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics

Part Number Aliases

This part may be known by these alternate part numbers:

  • L6208PD.