Renesas DG407DYZ

DG407 Series 16 Channel (2 x 8: 1) 50 Ohm CMOS Analog Multiplexer - SOIC-28
$ 7.899
Production

Price and Stock

Documents

Download datasheets and manufacturer documentation for Renesas DG407DYZ.

Integrated Device Technology

Datasheet15 pages26 years ago
Datasheet15 pages26 years ago

IHS

Renesas

Factory Futures

TME

CAD Models

Model Info
Sourced byRenesas
Date of ReleaseAug 13, 2025
IPC CompliantIPC-7351B
Style Guide RevisionVersion 1.0 - Nov 1, 2024
Datasheet SourceVersion 11.00 - Oct 1, 2013
Verification

Inventory History

3 month trend:
-70.53%

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 7.899
$ 3.56
Stock
253,628
174,586
Authorized Distributors
6
1
Case/Package
SOIC
SOP
-3db Bandwidth
-
-
Propagation Delay
450 ns
-
Turn-On Delay Time
200 ns
200 ns
Turn-Off Delay Time
150 ns
150 ns
Min Supply Voltage
4.5 V
4.5 V
Max Supply Voltage
20 V
20 V
Max Supply Current
200 µA
-
Min Operating Temperature
-45 °C
-40 °C
Max Operating Temperature
85 °C
85 °C
On Resistance (RON)
-
-
Number of Channels
16
8
Number of Bits
-
-

Supply Chain

Country of OriginMainland China, Malaysia, Philippines
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8540000000
Introduction Date1993-12-01
Lifecycle StatusProduction (Last Updated: 2 months ago)
LTB Date2014-09-30
LTD Date2015-09-30
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 months ago)

Related Parts

RenesasDG406DYZ
Analogue Multiplexer / Demultiplexer, 16:1, 1, 50 ohm, 15V, SOIC, 28
Analog DevicesMAX306EWI+T
Precision, 16-Channel/Dual 8-Channel, High-Performance, CMOS Analog Multiplexers
Analog DevicesMAX306EWI+
MAX306 Series 20 V 100 Ohm 1 Channel (16 x 16:1) Mux/Demux - SOIC-28W
Analog DevicesDG407CWI+
Improved, 16-Channel/Dual 8-Channel, CMOS Analog Multiplexers
RenesasDG406DY
SOIC-28 Analog Switches / Multiplexers ROHS
Texas InstrumentsPCA9548ADW
8-channel 2.3- to 5.5-V I2C/SMBus switch with reset & voltage translation 24-SOIC -40 to 85

Descriptions

Descriptions of Renesas DG407DYZ provided by its distributors.

DG407 Series 16 Channel (2 x 8:1) 50 Ohm CMOS Analog Multiplexer - SOIC-28
Analog Multiplexer, Dual 8X1, Soic-28; Supply Voltage Range:± 15V; Ic Case/Package:Soic; No. Of Pins:28Pins; No. Of Channels:8Channels; On Resistance Max:50Ohm; Mux/Demux Configuration:8:1; Ic Mounting:Surface Mount Rohs Compliant: Yes |Renesas Electronics Corporation DG407DYZ.
IC, MULTIPLEXER, SINGLE, CMOS; No. of Circuits:2; Supply Current:80µA; On State Resistance Max:50ohm; Supply Voltage Range:± 15V; Operating Temperature Range:-40°C to +85°C; Analogue Switch Case Style:SOIC; No. of Pins:28; Multiplexer Configuration:08:01; MSL:MSL 3 - 168 hours; SVHC:No SVHC (15-Dec-2010); Analogue Multiplexer Type:CMOS Differential; Base Number:407; Interface Type:TTL, CMOS-Logic Compatible; No. of Channels:8; No. of Multiplexers:1; On Resistance Rds(on):100ohm; On State Resistance Max:50ohm; Operating Temperature Max:85°C; Operating Temperature Min:-40°C; Package / Case:SOIC; Supply Voltage Max:44V; Supply Voltage Min:12V; Supply Voltage Source:Single; Termination Type:SMD

Manufacturer Aliases

Renesas has several brands around the world that distributors may use as alternate names. Renesas may also be known as the following names:

  • Renesas Electronics
  • Renesas Electronics America Inc
  • Renesas Electronics America
  • RENESA
  • REN
  • RENES
  • RENESAS TECHNOLOGY CORP
  • RENESAS TECHNOLOGY
  • Renesas Electronics Corporation
  • RENESAS ELECTRONICS CORP
  • RENSAS
  • RENASAS
  • Renesas / Intersil
  • RNS
  • RENESAS-PB
  • Renesas Technology America
  • RENESES
  • RENESASTEC
  • Renesas Design Germany GmbH
  • Renesas / IDT
  • RENESASE
  • RENEASAS
  • RENESAS TECHNOLOGY HONG KONG
  • Renesas Electronics Operations Services Limited
  • RENESAS/M

Part Number Aliases

This part may be known by these alternate part numbers:

  • DG407DYZ.