STMicroelectronics L6208PD013TR

L6208 Series 52 V 5.6 A 0.3 Ohm DMOS Driver For Bipolar Stepper Motor-POWERSO-36
$ 6.145
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics L6208PD013TR.

HQonline

Datasheet35 pages13 years ago

Factory Futures

Nu Horizons

DigiKey

iiiC

Inventory History

3 month trend:
-7.52%

CAD Models

Download STMicroelectronics L6208PD013TR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
Footprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 6.145
$ 6.867
Stock
544,402
193,529
Authorized Distributors
6
6
Case/Package
SSOP
SOIC
Number of Pins
36
36
Number of Outputs
2
4
Max Output Current
5.6 A
5.6 A
Output Voltage
52 V
52 V
Interface
Parallel
Parallel
Min Supply Voltage
8 V
8 V
Max Supply Voltage
52 V
52 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

NXP SemiconductorsSJA1000T/N1,118
CAN Interface, Controller, CAN Controller, Serial, 1 Mbps, 4.5 V, 5.5 V, SOIC, 28 Pins
NXP SemiconductorsTDA8024T/C1,118
TDA8024 Series 2.7 to 6.5 V Surface Mount Standard Smart Card Interface -SOIC-28
NXP SemiconductorsTDA8024AT/C1,118
Standard Smart Card Interface/ Reel Rohs Compliant: Yes |NXP Semiconductors TDA8024AT/C1,118
Analog DevicesDS8313-RRX+
IC INTERFACE SPECIALIZED 28SOIC / Smart Card Interface 28-SOIC
Analog Devices73S8024RN-IL/F
IC INTERFACE SPECIALIZED 28SOIC
Analog Devices73S8010R-ILR/F
IC INTERFACE SPECIALIZED 28SO / Interface

Descriptions

Descriptions of STMicroelectronics L6208PD013TR provided by its distributors.

L6208 Series 52 V 5.6 A 0.3 Ohm DMOS Driver For Bipolar Stepper Motor-POWERSO-36
Motor Driver/Controller, Stepper, 8 V to 52 V, 4 Outputs, 2.8 A, 36 Pins, PowerSO
DMOS Tape & Reel (TR) L6208 General Purpose motor controller 48V 2.8A 11mm -25C~125C TJ
2.8A 8V~52V Parallel PowerSO-36 Motor Driver ICs ROHS
MOTOR DRIVER, STEPPER, POWERSO-36; Motor Type: Stepper; No. of Outputs: 1Outputs; Output Current: 2.8A; Output Voltage: 52V; Driver Case Style: PowerSO; No. of Pins: 36Pins; Supply Voltage Min: 8V; Supply Voltage Max: 52V; Operating Temperature Min: -25°C; Operating Temperature Max: 125°C; Product Range: -; Automotive Qualification Standard: -; RoHS Phthalates Compliant: Yes; MSL: MSL 3 - 168 hours; SVHC: No SVHC (07-Jul-2017)

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics