STMicroelectronics L6201PS

Motor Driver/Controller, Full Bridge, 12V to 48V supply, 60V/5 A/2 Outputs, SOIC-20
$ 4.767
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics L6201PS.

HQonline

Datasheet20 pages22 years ago

element14 APAC

Farnell

Nu Horizons

iiiC

Inventory History

3 month trend:
-10.75%

CAD Models

Download STMicroelectronics L6201PS symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 4.767
$ 4.841
Stock
24,429,096
348,305
Authorized Distributors
6
6
Case/Package
SOP
SOP
Number of Pins
20
20
Number of Outputs
2
2
Max Output Current
5 A
1 A
Output Voltage
60 V
60 V
Interface
Parallel
Parallel
Min Supply Voltage
12 V
12 V
Max Supply Voltage
48 V
48 V

Supply Chain

Country of OriginMalaysia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date1980-01-04
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

STMicroelectronicsL6201
Motor Driver/Controller, Full Bridge, 12V to 48V supply, 60V/5 A/2 Outputs, SOIC-20
Texas InstrumentsUC3638DWTR
BIPOLAR Tape & Reel (TR) UC3638 General Purpose motor controller 13.5V 400mA 7.5mm 0C~70C TA
Texas InstrumentsUC2638DWTR
Advanced PWM Motor Controller 20-SOIC -40 to 85
Texas InstrumentsUC3638DW
PWM Motor Controller 20-Pin SOIC Tube / IC MOTOR CONTROLLER PAR 20SOIC
Motor Driver, Precision Air-Core, Tachometer / Speedometer, with Return to Zero
NXP SemiconductorsMC33883HEGR2
Tape & Reel (TR) MC33883 Half-Bridge 2003 gate driver 80ns 80ns -40C~150C TJ 1A 1A 0.8V 2V

Descriptions

Descriptions of STMicroelectronics L6201PS provided by its distributors.

Motor Driver/Controller, Full Bridge, 12V to 48V supply, 60V/5 A/2 Outputs, SOIC-20
Dual 48 V 0.55 Ohm 5 A Surface Mount Full Bridge Driver POWERSO-20
DRIVER; 36 V (TYP.); POWERSO20; 2MA O/PHIGH LEVEL; 0.8 V (MAX.); 7 V (MAX.)
IC, DRIVER FULL BRIDGE, SMD, 6201; IC Type:Full Bridge Motor Driver; Motor Type:Brushed DC; No. of Outputs:2Outputs; Output Current:5A; Output Voltage:60V; IC Case / Package:SOIC; No. of Pins:20Pins; Supply Voltage Min:12V RoHS Compliant: Yes
Type = Full Bridge / Outputs = 2 / Rise Time ns = 200 / Fall Time ns = 200 / Output Current mA = 2 / Supply Voltage Min. V = 12 / Supply Voltage Max. V = 48 / Operating Temperature Min. °C = -40 / Operating Temperature Max. °C = 150 / Package Type = SOIC / Pins = 20 / Mounting Type = SMD / MSL = Level-3 / Packaging = Tube / Length mm = 13 / Width mm = 7.6 / Height mm = 2.35 / Reflow Temperature Max. °C = 260

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics