What’s new: Find the right parts faster with our redesigned experience

Learn more

Texas Instruments UC2638DWTR

IC MOTOR DRIVER 10V-36V 20SOIC Motor Driver Parallel 20-SOIC

$ 3.409

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments UC2638DWTR.

Texas Instruments

Technical Drawing4 pages10 years ago
Official datasheet0 pages0 years ago
Technical Drawing4 pages10 years ago
Datasheet16 pages11 years ago
Datasheet17 pages15 years ago
Technical Drawing2 pages15 years ago
Datasheet10 pages24 years ago

iiiC

Arrow Electronics

Mouser

Sierra IC

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments UC2638DWTR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 3.409
$ 7.06
$ 7.06
Stock
179,814
142,194
142,194
Authorized Distributors
2
5
5
Case/Package
SOIC
SOIC
SOIC
Number of Pins
20
20
20
Number of Outputs
1
1
1
Max Output Current
-
400 mA
400 mA
Output Voltage
-
13.5 V
13.5 V
Interface
-
-
-
Min Supply Voltage
10 V
10 V
10 V
Max Supply Voltage
36 V
36 V
36 V

Related Parts

Texas InstrumentsUC3638DW
Texas Instruments DC BrushlessPWM Motor Control, full bridge output, SOICencapsulation
Texas InstrumentsUC3638DWTR
TEXAS INSTRUMENTS - UC3638DWTR - IC PWM MOTOR CONTROLLER, 100mA, SOIC-20, FULL REEL
BIPOLAR Tape & Reel (TR) MC33033 General Purpose motor driver 40V 100mA 7.5mm -40C~85C TA
BIPOLAR Tube MC33035 General Purpose motor driver 40V 10mA 7.6mm -40C~85C TA
Motor Driver/Controller, DC Brushless, 10V to 30V supply, 40V/50 mA/6 Outputs, SOIC-24
Texas InstrumentsUC2637DW
TEXAS INSTRUMENTS - UC2637DW - MOTOR CONTROL/DRIVER, DC, 100mA, SOIC-20

Descriptions

Descriptions of Texas Instruments UC2638DWTR provided by its distributors.

IC MOTOR DRIVER 10V-36V 20SOIC Motor Driver Parallel 20-SOIC
Advanced PWM Motor Controller 20-SOIC -40 to 85
PWM Motor Controller 20-Pin SOIC T/R
Motion/Motor Control Advanced PWM Motor Controller
IC MOTOR CONTROLLER PAR 20SOIC
ROHS3Compliant Parallel Controller - Commutation Direction Management Surface Mount motor driver -25C~85C TA 10V~36V

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.