What’s new: Find the right parts faster with our redesigned experience

Learn more

Texas Instruments UC3638DWTR

Front driver - half-bridge(2) SOIC-20 SMD mount,glue mount 2.35mm(height)
$ 6.798
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments UC3638DWTR.

Texas Instruments

Technical Drawing4 pages10 years ago
Official datasheet0 pages0 years ago
Technical Drawing4 pages10 years ago
Datasheet17 pages15 years ago
Technical Drawing2 pages15 years ago
Datasheet10 pages24 years ago

Mouser

Newark

HQonline

iiiC

Inventory History

3 month trend:
+19.10%

CAD Models

Download Texas Instruments UC3638DWTR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 6.798
$ 7.189
$ 7.189
Stock
265,171
150,874
150,874
Authorized Distributors
5
5
5
Case/Package
SOIC
SOIC
SOIC
Number of Pins
20
20
20
Number of Outputs
1
1
1
Max Output Current
400 mA
400 mA
400 mA
Output Voltage
13.5 V
13.5 V
13.5 V
Interface
-
-
-
Min Supply Voltage
10 V
10 V
10 V
Max Supply Voltage
36 V
36 V
36 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 days ago)

Related Parts

Texas InstrumentsUC3638DW
Texas Instruments DC BrushlessPWM Motor Control, full bridge output, SOICencapsulation
Texas InstrumentsUC3637DW
BIPOLAR Tube UC3637 General Purpose motor driver 36V 100mA 7.5mm 0C~70C TA
Texas InstrumentsUC2637DW
BIPOLAR Tube UC2637 General Purpose motor driver 36V 100mA 7.5mm -25C~85C TA
BIPOLAR Tape & Reel (TR) MC33033 General Purpose motor driver 40V 100mA 7.5mm -40C~85C TA
BIPOLAR Tube MC33035 General Purpose motor driver 40V 10mA 7.6mm -40C~85C TA
Motor Driver/Controller, DC Brushless, 10V to 30V supply, 40V/50 mA/6 Outputs, SOIC-24

Descriptions

Descriptions of Texas Instruments UC3638DWTR provided by its distributors.

Front driver - half-bridge(2) SOIC-20 SMD mount,glue mount 2.35mm(height)
BIPOLAR Tape & Reel (TR) UC3638 General Purpose motor controller 13.5V 400mA 7.5mm 0C~70C TA
Motor / Motion / Ignition Controllers & Drivers Advanced PWM Motor Controller
Advanced PWM Motor Controller 20-SOIC 0 to 70

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.