Texas Instruments UC3638DW

Texas Instruments Brushless DC PWM Motor Control, Full Bridge Output, SOIC Package
$ 7.283
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments UC3638DW.

Texas Instruments

Technical Drawing4 pages10 years ago
Official datasheet0 pages0 years ago
Technical Drawing4 pages10 years ago
Datasheet17 pages15 years ago
Technical Drawing2 pages15 years ago
Datasheet10 pages25 years ago

Mouser

DigiKey

LCSC

Newark

Inventory History

3 month trend:
-83.63%

CAD Models

Download Texas Instruments UC3638DW symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 7.283
$ 8.075
$ 8.075
Stock
259,477
285,823
285,823
Authorized Distributors
3
4
4
Case/Package
SOIC
SOIC
SOIC
Number of Pins
20
20
20
Number of Outputs
1
1
1
Max Output Current
400 mA
400 mA
400 mA
Output Voltage
13.5 V
13.5 V
13.5 V
Interface
-
-
-
Min Supply Voltage
10 V
10 V
10 V
Max Supply Voltage
36 V
36 V
36 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

Texas InstrumentsUC3638DWTR
Pre-Driver - Half-Bridge(2) SOIC-20 SMD, Adhesive Mount 2.35mm H
Texas InstrumentsUC3637DWTR
Switched Mode Controller for DC Motor Drive 20-SOIC 0 to 70
Texas InstrumentsUC3637DW
Switched Mode Controller for DC Motor Drive 20-SOIC 0 to 70
BIPOLAR Tape & Reel (TR) MC33033 General Purpose motor driver 40V 100mA 7.5mm -40C~85C TA
MC Series 40 V Surface Mount Brushless DC Motor Controller - SOIC-24
Motor Driver/Controller, DC Brushless, 10V to 30V supply, 40V/50 mA/6 Outputs, SOIC-24

Descriptions

Descriptions of Texas Instruments UC3638DW provided by its distributors.

Texas Instruments Brushless DC PWM Motor Control, Full Bridge Output, SOIC Package
PWM Motor Controller 20-Pin SOIC Tube / IC MOTOR CONTROLLER PAR 20SOIC
Advanced PWM Motor Controller 20-SOIC 0 to 70
DC MOTOR CONTROLLER, 3638, SOIC20; No. of Outputs:1; Supply Voltage Range:10V to 36V; Driver Case Style:SOIC; No. of Pins:20; Operating Temperature Range:0°C to +70°C; SVHC:No SVHC (20-Jun-2011); Base Number:3638; IC Generic Number:3638; IC Temperature Range:Commercial; Operating Temperature Max:70°C; Operating Temperature Min:0°C; Output Current Max:15mA; Output Voltage Max:13.5V; Package / Case:SOIC; Termination Type:SMD

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • UC3638DW.