STMicroelectronics ESDA6V1-5W6

ESDA Series 5 Channel 6.1 V 50 pF SMT Uni-Directional Transil Array - SOT-323-6L
$ 0.158
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics ESDA6V1-5W6.

Future Electronics

Datasheet11 pages21 years ago

TME

iiiC

Jameco

Mouser

Inventory History

3 month trend:
-45.83%

CAD Models

Download STMicroelectronics ESDA6V1-5W6 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.50
Introduction Date1980-01-04
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

onsemiSMF05CT2
6-TSSOP SC-88SOT-363 5 Surface Mount Zener Zener Tvs Diode 6.2V 8A 8/20mus 100W 80pF @ 1MHz
LittelfuseSP1001-05JTG
TVS Diodes & ESD Suppressors; SP1001-05JTG; LITTELFUSE; 5.5 V; 6; 13 V; 5.5 V
LittelfuseSP1001-05XTG
TVS Diodes & ESD Suppressors; SP1001-05XTG; LITTELFUSE; 5.5 V; 9.7 V; 7 V; 6.7 V
Transient Suppressor Diode Array, bidirectional,5V V(Rwm),llcc |Vishay VESD05A5A-HSF-GS08
Diodes Inc.DZQA6V8AXV5-7
DZQA6V8 Series 380 mW 7.14 V Uni-Directional Surface Mount TVS Diode - SOT-553
Diodes Inc.DZQA5V6AXV5-7
SMBJ Series 20 W 13 V Uni-Directional SMT Quad TVS Array - SOT-553

Descriptions

Descriptions of STMicroelectronics ESDA6V1-5W6 provided by its distributors.

ESDA Series 5 Channel 6.1 V 50 pF SMT Uni-Directional Transil Array - SOT-323-6L
DIODE, ESD PROTECTION, SOT-323-6; Clamping Voltage Vc Max: -; Diode Case Style: SOT-323; No. of Pins: 6Pins; Operating Voltage: 1.25V; Power Dissipation Pd: -; Product Range: ESDA6 Series; Automotive Qualification Standard: -;
Transil Array Unidirectional Data Pro Sot-323-6; Disipación De Potencia Pd:-; Tensión Vc Max De Sujeción:-; Tensión De Operación:1.25V; Estilo De La Carcasa Del Diodo:Sot-323; Núm. De Contactos:6; Tipo De Empaquetado:Cinta Precortada |Stmicroelectronics ESDA6V1-5W6
Direction Type = Uni-Directional / Reverse Stand-off Voltage Max. V = 24 / Clamping Voltage V = 21 / Peak Pulse Power Dissipation W = 100 / Peak Pulse Current A = 22 / Breakdown Voltage Min. V = 6.1 / Breakdown Voltage Max. V = 7.2 / Capacitance pF = 50 / Operating Temperature Max. °C = 125 / Operating Temperature Min. °C = -40 / Pins = 6 / Package Type = SOT-323 / Mounting Type = SMD / MSL = Level-1 / Packaging = Tape & Reel / Reflow Temperature Max. °C = 260

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics

Part Number Aliases

This part may be known by these alternate part numbers:

  • ESDA6V15W6