Littelfuse SP1001-05JTG

Tvs Diodes & Esd Suppressors; SP1001-05JTG; Littelfuse; 5.5 V; 6; 13 V; 5.5 V
$ 0.246
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Littelfuse SP1001-05JTG.

Newark

Datasheet7 pages7 years ago
Datasheet7 pages10 years ago

element14 APAC

JRH Electronics

ODG (Origin Data Global)

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-22.59%

CAD Models

Download Littelfuse SP1001-05JTG symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

TVS Diode Unidirectional/Bidirectional 33W 2.5A 5V 13V 6V UFDFN-6(EP) SMD 600μm H
ESD Suppressor Diode TVS Uni-Dir/Bi-Dir 5V 13Vc 7-Pin LLP-75 T/R
Diodes Inc.DZQA6V8AXV5-7
DZQA6V8 Series 380 mW 7.14 V Uni-Directional Surface Mount TVS Diode - SOT-553
onsemiMMQA6V8T1
SC-74SOT-457 MMQA 4 Surface Mount Zener Tvs Diode 6.46V 2.45A 8/20mus 150W 250pF
onsemiSMF05CT2
6-TSSOP SC-88SOT-363 5 Surface Mount Zener Zener Tvs Diode 6.2V 8A 8/20mus 100W 80pF @ 1MHz
LittelfuseSP1001-04JTG
SP1001 Series 13 V 2 A 8 pF Quad Uni-Directional TVS Diode Array - SC-70-5

Descriptions

Descriptions of Littelfuse SP1001-05JTG provided by its distributors.

TVS Diodes & ESD Suppressors; SP1001-05JTG; LITTELFUSE; 5.5 V; 6; 13 V; 5.5 V
ESD Suppressor Diode TVS Uni-Dir 5.5V 13Vc Automotive 6-Pin SC-70 T/R
Trans Voltage Suppressor Diode, 5.5V V(RWM), Bidirectional, 5 Element, Silicon, MO-203AB
2A@8/20us 13V 7V 5.5V SOT-363-6(SC-70) ESD and Surge Protection (TVS/ESD) ROHS
SP1001 Series 13 V 8 pF Uni-Directional SMT ESD Protection Array - SC-70-6
TVS DIODE, SP1001 SERIES, 13V CLAMPING MAX, 2 CHANNELS, 2A, SC-70-6
SP1001 Series - 8pF, 15kV, Unidirectional TVS Array for ESD Protection - Qualified to AEC-Q101, SC70-6, RoHS
Littelfuse SCT
Littelfuse UnidirectionalTVS diode array, Maximum clamping voltage 13V, SMD mount, SC-70encapsulation
Electrostatic Discharge (ESD) Protects Devices
Littelfuse SP1001-05JTG TVS二极管阵列
RS APAC
DIODE, TVS, ESD, 5 CH, SC70-6; Clamping Voltage Vc Max: 13V; Diode Case Style: SC-70; No. of Pins: 6Pins; Operating Voltage: 900mV; Power Dissipation Pd: -; Product Range: SP100 Series; Automotive Qualification Standard: -; Dio

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTELF
  • LITTLE
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LITTEIFUSE
  • Littelfuse/Commercial Vehicle Products
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • Hartland Controls / Littelfuse
  • LITL
  • Littelfuse - Raychem
  • LITTELFUSE/WICKMANN