STMicroelectronics ESDA6V1-5SC6

100W 6.1V 6.1V 3V SOT-23-6 ESD and Surge Protection (TVS/ESD) ROHS
$ 0.164
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics ESDA6V1-5SC6.

Upverter

Datasheet5 pages15 years ago

Newark

iiiC

Inventory History

3 month trend:
+63.54%

CAD Models

Download STMicroelectronics ESDA6V1-5SC6 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.50
Introduction Date1980-01-04
Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

onsemiSMF05CT2
Trans Voltage Suppressor Diode, 100W, 5V V(RWM), Unidirectional, 4 Element, Silicon
Diodes Inc.DZQA6V8AXV5-7
DZQA6V8 Series 380 mW 7.14 V Uni-Directional Surface Mount TVS Diode - SOT-553
onsemiMMQA6V8T1
SC-74 Quad Monolithic Common Anode | TVS DIODE 4.3V 9.8V SC74
LittelfuseSP1001-05JTG
TVS Diodes & ESD Suppressors; SP1001-05JTG; LITTELFUSE; 5.5 V; 6; 13 V; 5.5 V
LittelfuseSP1001-05XTG
TVS Diodes & ESD Suppressors; SP1001-05XTG; LITTELFUSE; 5.5 V; 9.7 V; 7 V; 6.7 V
Transient Suppressor Diode Array, bidirectional,5V V(Rwm),llcc |Vishay VESD05A5A-HSF-GS08

Descriptions

Descriptions of STMicroelectronics ESDA6V1-5SC6 provided by its distributors.

100W 6.1V 6.1V 3V SOT-23-6 ESD and Surge Protection (TVS/ESD) ROHS
ESDA6V1-5SC6, QUAD UNI-DIRECTIONAL TVS DIODE, 100W, 6-PIN SOT-23
General Purpose ESD Protection, Uni-Directional, 3V VRM max, SOT23-6L, RoHS
STMicroelectronics SCT
DIODE, ESD ARR., 6.1V, 5-L, 6-SOT23, RL; Clamping Voltage Vc Max: -; Diode Case Style: SOT-23; No. of Pins: 6Pins; Operating Voltage: 5.3V; Power Dissipation Pd: 100W; Product Range: ESDA6 Series; Automotive Qualification Stan

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics

Part Number Aliases

This part may be known by these alternate part numbers:

  • ESDA6V1-5SC6.