STMicroelectronics BZW04-5V8B

38A 400W 10.5V 6.45V 5.8V DO-15 ESD and Surge Protection (TVS/ESD) ROHS
$ 0.168
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics BZW04-5V8B.

IHS

Datasheet12 pages3 years ago

HQonline

STMicroelectronics

Newark

Inventory History

3 month trend:
-22.99%

CAD Models

Download STMicroelectronics BZW04-5V8B symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.168
$ 0.112
$ 0.112
Stock
170,356
53,323
53,323
Authorized Distributors
6
4
4
Polarity
Bidirectional
Bidirectional
Bidirectional
Number of Unidirectional Channels
-
-
-
Number of Bidirectional Channels
1
-
-
Breakdown Voltage
6.8 V
6.8 V
6.8 V
Clamping Voltage
13.4 V
10.5 V
10.5 V
Peak Pulse Power
400 W
400 W
400 W
Peak Pulse Current
174 A
-
-

Supply Chain

Lifecycle StatusObsolete (Last Updated: 2 months ago)

Related Parts

STMicroelectronicsBZW06-5V8
BZW06 Series 600 W 6.45 V Uni Directional Axial TVS Diode - DO-15
STMicroelectronicsP6KE12CA
P6KE Series 16.7 V 0.6 kW Through Hole Bi-Directional TVS Diode - DO-204AC
Rectifier Diode, 1 Phase, 1 Element, 2A, 200V V(RRM), Silicon, DO-204AC
Rectifier Diode, 1 Phase, 1 Element, 2A, 100V V(RRM), Silicon, DO-204AC
STMicroelectronicsP6KE150A
P6KE Series 600 W 150 V Uni Directional Transient Voltage Suppressor - DO-15
Rectifier Diode, Schottky, 1 Phase, 1 Element, 2A, 40V V(RRM), Silicon, DO-204AC

Descriptions

Descriptions of STMicroelectronics BZW04-5V8B provided by its distributors.

38A 400W 10.5V 6.45V 5.8V DO-15 ESD and Surge Protection (TVS/ESD) ROHS
DIODE, TVS, DO-15; Product Range: BZW04 Series; TVS Polarity: Bidirectional; Reverse Stand-Off Voltage Vrwm: 5.8V; Clamping Voltage Vc Max: 10.5V; Diode Case Style: DO-15; No. of Pins: 2Pins; Breakdown Voltage Min: 6.45V; Break
Tvs Diode, 400W, 5.8V, Do-15; Rango De Producto:Serie Transil Bzw04; Polaridad Tvs:Bidireccional; Tensión Stand-Off Inversa, Vrwm:5.8V; Estilo De La Carcasa Del Diodo:Do-15; Núm. De Contactos:2; Tensión De Breakdown Mín.:6.45V |Stmicroelectronics BZW04-5V8B

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics

Part Number Aliases

This part may be known by these alternate part numbers:

  • BZW04-5V8B#
  • BZW045V8B