Diotec BZW04-5V8B

Trans Voltage Suppressor Diode, 400W, 5.8V V(RWM), Bidirectional, 1 Element, Silicon, DO-204AC
$ 0.113
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Diotec BZW04-5V8B.

IHS

Datasheet3 pages0 years ago
Datasheet0 pages0 years ago

Diotec

Component Distributors Inc.

TME

Burklin Elektronik

Inventory History

3 month trend:
-15.53%

Alternate Parts

Price @ 1000
$ 0.113
$ 0.16
$ 0.16
Stock
59,328
161,664
161,664
Authorized Distributors
4
6
6
Polarity
Bidirectional
Bidirectional
Bidirectional
Number of Unidirectional Channels
-
-
-
Number of Bidirectional Channels
-
1
1
Breakdown Voltage
6.8 V
6.8 V
6.8 V
Clamping Voltage
10.5 V
13.4 V
13.4 V
Peak Pulse Power
400 W
400 W
400 W
Peak Pulse Current
-
174 A
174 A

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code85411000
Introduction Date2000-05-29
Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 years ago)

Descriptions

Descriptions of Diotec BZW04-5V8B provided by its distributors.

Trans Voltage Suppressor Diode, 400W, 5.8V V(RWM), Bidirectional, 1 Element, Silicon, DO-204AC
Diode TVS Single Bi-Dir 5.8V 400W Automotive 2-Pin DO-15 Ammo
TVS, DO-15, 175°C, 400W, 5.8V, Bidir
TVS DO15 175DEG 5.8V 400W UNIDIR
TVS DIODE 5.8VWM 10.5V DO204AC

Manufacturer Aliases

Diotec has several brands around the world that distributors may use as alternate names. Diotec may also be known as the following names:

  • Diotec Semiconductor
  • DIOTEC ELECTRONICS CORP
  • DIOTEC SEMI
  • DIOTECH
  • DIOTEC ELECTRONICS C
  • Diotec Semiconductors
  • DIOTEC Electronics Corporation
  • Diotec Elektronische
  • Diotec Gmbh
  • DIOTEC (SEMIKRON)
  • DIOTEC ELECTRONISCHE BAUELEMENTE GMBH
  • DIOTEC SEM
  • Diotec/TSC/Vishay
  • Diotec -RoHS-
  • Diotec/STM/TSC/Vishay
  • ALLIED ELECTRONIC & SEMICONDUCTOR TECHNOLOGY INC
  • Diotech Electronics Corporation
  • SEMIKRON INTERNATIONAL
  • DIOTEC T/R

Part Number Aliases

This part may be known by these alternate part numbers:

  • BZW 04-5V8 B