STMicroelectronics BCP56-16

Power Bipolar Transistor, 1A I(C), 80V V(BR)CEO, 1-Element, NPN, Silicon, Plastic/Epoxy, 4 Pin
$ 0.173
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics BCP56-16.

Factory Futures

Datasheet9 pages20 years ago

Components Direct

TME

Inventory History

3 month trend:
-52.27%

CAD Models

Download STMicroelectronics BCP56-16 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
Footprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.173
$ 0.164
$ 0.164
Stock
8,000,481
10,695,530
10,695,530
Authorized Distributors
6
6
6
Mount
Surface Mount
-
-
Case/Package
SOT-223
SOT-223-4
SOT-223-4
Polarity
NPN
NPN
NPN
Collector Emitter Breakdown Voltage
80 V
80 V
80 V
Max Collector Current
1 A
1 A
1 A
Transition Frequency
120 MHz
130 MHz
130 MHz
Collector Emitter Saturation Voltage
500 mV
500 mV
500 mV
hFE Min
25
40
40
Power Dissipation
1.6 W
1.5 W
1.5 W

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date1980-01-04
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Diodes Inc.BCP56TA
Bipolar (BJT) Single Transistor, NPN, 80 V, 1 A, 2 W, SOT-223, Surface Mount
Diodes Inc.BCP55TA
60V 2W 40@150mA,2V 1A NPN SOT-223 Bipolar Transistors - BJT ROHS
Diodes Inc.BCP5616TA
Single Bipolar Transistor, NPN, 80 V, 1 A, 2 W, SOT-223, 4 Pins, Surface Mount
onsemiBCP56
BCP56 Series NPN 80 V 1 W 1.2 A Surface Mount General Purpose Amplifier -SOT-223
onsemiNZT6717
NZT6717 Series 80 V CE Breakdown 1.2 A NPN General Purpose Amplifier - SOT-223
onsemiBSP52
Small Signal Bipolar Transistor, 0.8A I(C), 1-Element, NPN, Silicon, TO-261AA

Descriptions

Descriptions of STMicroelectronics BCP56-16 provided by its distributors.

Power Bipolar Transistor, 1A I(C), 80V V(BR)CEO, 1-Element, NPN, Silicon, Plastic/Epoxy, 4 Pin
Transistor, Npn, 80V, 1A, Sot-223 Rohs Compliant: Yes |Stmicroelectronics BCP56-16
BCP56-16 NPN BIPOLAR TRANSISTOR, 1 A, 80 V SOT-223
Trans GP BJT NPN 80V 1A 1600mW 4-Pin(3+Tab) SOT-223 T/R
Power Bipolar, NPN, 2V, 50mA, SOT-223, Tape and Reel
STMicroelectronics SCT
Transistor Polarity = NPN / Configuration = Single / Continuous Collector Current (Ic) A = 1 / Collector-Emitter Voltage (Vceo) V = 80 / DC Current Gain (hFE) = 250 / Collector-Base Voltage (Vcbo) V = 100 / Emitter-Base Voltage (Vebo) V = 5 / Operating Temperature Min. °C = -65 / Operating Temperature Max. °C = 150 / Power Dissipation (Pd) W = 1.6 / Package Type = SOT-223 / Pins = 4 / Mounting Type = SMD / Packaging = Tape & Reel / Collector Emitter Saturation Voltage Max. (Vce(sat)) mV = 500

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics

Part Number Aliases

This part may be known by these alternate part numbers:

  • BCP56-16.