onsemi BCP56T1G

Bipolar (BJT) Single Transistor, General Purpose, NPN, 80 V, 1 A, 1.5 W, SOT-223, Surface Mount
$ 0.163
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi BCP56T1G.

Master Electronics

Datasheet5 pages15 years ago

Upverter

IHS

onsemi

Newark

Inventory History

3 month trend:
+181%

CAD Models

Download onsemi BCP56T1G symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.163
$ 0.16
$ 0.16
Stock
6,374,640
6,021,526
6,021,526
Authorized Distributors
6
6
6
Mount
-
-
-
Case/Package
SOT-223-4
SOT-223-4
SOT-223-4
Polarity
NPN
NPN
NPN
Collector Emitter Breakdown Voltage
80 V
80 V
80 V
Max Collector Current
1 A
1 A
1 A
Transition Frequency
130 MHz
130 MHz
130 MHz
Collector Emitter Saturation Voltage
500 mV
500 mV
500 mV
hFE Min
40
100
100
Power Dissipation
1.5 W
1.5 W
1.5 W

Supply Chain

Country of OriginMalaysia
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date1994-05-01
Lifecycle StatusProduction (Last Updated: 6 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 6 days ago)

Related Parts

General Purpose Transistor Medium Power, NPN 80 V, 1 A BJT - NPN, 80V, 1A. ONSSPCTRNSTVU6M5P;
Bipolar (BJT) Single Transistor, General Purpose, NPN, 80 V, 1 A, 1.5 W, SOT-223, Surface Mount
onsemiBCP56T3G
TRANSISTOR, BIPOLAR, SI, NPN, MEDIUM POWER, VCEO 80VDC, IC 1A, PD 1.5W, SOT-223,HFE 25

Descriptions

Descriptions of onsemi BCP56T1G provided by its distributors.

Bipolar (BJT) Single Transistor, General Purpose, NPN, 80 V, 1 A, 1.5 W, SOT-223, Surface Mount
Trans GP BJT NPN 80V 1A 1500mW 4-Pin(3+Tab) SOT-223 T/R
BCP Series NPN 1.5 W 80 V 1 A Surface Mount Epitaxial Transistor - SOT-223
80V 1.5W 25@5.0mA,2.0V 1A NPN SOT-223 Bipolar (BJT) ROHS
ON SEMI BCP56T1G NPN BIPOLAR TRANSISTOR, 1 A, 80 V SOT-223
500mV@ 50mA,500mA NPN 1.5W 5V 100nA 100V 80V 1A SOT-223 SMD mount 6.5mm*3.5mm*1.63mm
NPN SILICON EPITAXIAL TRANSISTOR Power Bipolar Transistor, 1A I(C), 80V V(BR)CEO, 1-Element, NPN, Silicon, TO-261AA, Plastic/Epoxy, 4 Pin
NPN Bipolar Transistor hFE 40 to 250
Bipolar Transistors - BJT 1A 100V NPN
TRANSISTOR, NPN, 80V, 1A, SOT-223-3; Transistor Polarity: NPN; Collector Emitter Voltage V(br)ceo: 80V; Transition Frequency ft: 130MHz; Power Dissipation Pd: 1.5W; DC Collector Current: 1A; DC Current Gain hFE: 40hFE; Transis

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • BCP56-T1G
  • BCP56T1G.