Diodes Inc. BCP56TA

Bipolar (BJT) Single Transistor, NPN, 80 V, 1 A, 2 W, SOT-223, Surface Mount
$ 0.11
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Diodes Inc. BCP56TA.

IHS

Datasheet8 pages5 years ago
Datasheet1 page0 years ago

Diodes Inc SCT

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-26.72%

CAD Models

Download Diodes Inc. BCP56TA symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.11
$ 0.163
$ 0.163
Stock
866,530
8,171,623
8,171,623
Authorized Distributors
6
6
6
Mount
Surface Mount
-
-
Case/Package
SOT-223
SOT-223-4
SOT-223-4
Polarity
NPN
NPN
NPN
Collector Emitter Breakdown Voltage
80 V
80 V
80 V
Max Collector Current
1 A
1 A
1 A
Transition Frequency
150 MHz
130 MHz
130 MHz
Collector Emitter Saturation Voltage
500 mV
500 mV
500 mV
hFE Min
25
40
40
Power Dissipation
2 W
1.5 W
1.5 W

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 weeks ago)

Related Parts

Diodes Inc.BCP55TA
60V 2W 40@150mA,2V 1A NPN SOT-223 Bipolar Transistors - BJT ROHS
Diodes Inc.BCP5616TA
Single Bipolar Transistor, NPN, 80 V, 1 A, 2 W, SOT-223, 4 Pins, Surface Mount
Diodes Inc.BCP5610TA
Bipolar Transistors - BJT Pwr Mid Perf Transistor SOT223 T&R 1K
onsemiBCP56
BCP56 Series NPN 80 V 1 W 1.2 A Surface Mount General Purpose Amplifier -SOT-223
onsemiNZT6717
NZT6717 Series 80 V CE Breakdown 1.2 A NPN General Purpose Amplifier - SOT-223
onsemiPZTA28
PZTA28 Series 1 W 80 V 0.8 A Surface Mount NPN Darlington Transistor - SOT-223

Descriptions

Descriptions of Diodes Inc. BCP56TA provided by its distributors.

Bipolar (BJT) Single Transistor, NPN, 80 V, 1 A, 2 W, SOT-223, Surface Mount
BCP56 Series 80 V 1 A 2 W SMT NPN Medium Power Transistor - SOT-223
Bipolar Transistors - BJT Pwr Mid Perf Transistor SOT223 T&R 1K
Trans GP BJT NPN 80V 1A 2000mW 4-Pin(3+Tab) SOT-223 T/R / TRANS NPN 80V 1A SOT223-4
500mV@ 50mA,500mA NPN 2W 5V 100nA 100V 80V 1A SOT-223-3 SMD mount 6.5mm*3.5mm*1.55mm
NPN MEDIUM POWER TRANSISTOR IN SOT223 Small Signal Bipolar Transistor, 1A I(C), 80V V(BR)CEO, 1-Element, NPN, Silicon
Power Bipolar Transistor, 1-Element, Silicon, Plastic/Epoxy, 4 Pin

Manufacturer Aliases

Diodes Inc. has several brands around the world that distributors may use as alternate names. Diodes Inc. may also be known as the following names:

  • Diodes Incorporated
  • DIODE
  • DII
  • DIO
  • DIODE INC
  • DC COMPONENTS
  • DIOD
  • YENYO
  • Diodes Zetex
  • MICRO COM
  • MICRO ELECTRONIC INS
  • Diodes Inc / Zetex
  • DIODE INCORPORATED
  • DIODES ZET
  • DIODSE
  • DINC
  • Diodes Inc Inc
  • DIOINC
  • FORMOSA MS
  • DIODES INC(RoHS)
  • ZETEX (DIODES INC)
  • DIODES INC/VISHAY
  • Diodes Incorporation
  • ZETEXDIODES
  • DIODES INC/VISH
  • Pericom
  • Diodes Incorporated

Part Number Aliases

This part may be known by these alternate part numbers:

  • BCP56 TA
  • BCP56-TA