STMicroelectronics 74LCX14TTR

Low voltage CMOS HEX SCHMITT inverter with 5V tolerant inputs
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics 74LCX14TTR.

IHS

Datasheet15 pages20 years ago

Components Direct

iiiC

DigiKey

Alternate Parts

Price @ 1000
$ 0.156
$ 0.156
Stock
199,351
3,146,431
3,146,431
Authorized Distributors
0
6
6
Case/Package
TSSOP
TSSOP
TSSOP
Number of Pins
14
14
14
Logic Function
Buffer, Inverter, Schmitt Trigger
Buffer, Inverter, Schmitt Trigger
Buffer, Inverter, Schmitt Trigger
Number of Circuits
6
6
6
Number of Inputs
1
1
1
Propagation Delay
5 ns
6.5 ns
6.5 ns
Low Level Output Current
24 mA
24 mA
24 mA
High Level Output Current
-24 mA
-24 mA
-24 mA
Min Supply Voltage
2 V
2 V
2 V
Max Supply Voltage
3.6 V
3.6 V
3.6 V
Quiescent Current
10 µA
10 µA
10 µA

Supply Chain

Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date1980-01-04
Lifecycle StatusObsolete (Last Updated: 4 months ago)

Related Parts

74LCX Series 3.6 V Low Voltage Hex Inverter with 5V Tolerant Inputs - TSSOP-14
Logic IC, Inverter, Hex, 1 Inputs, 14 Pins, TSSOP, 74LCX04
Texas InstrumentsSN74LVC14AQPWRQ1
Automotive 6-ch, 2-V to 3.6-V inverters with Schmitt-Trigger inputs 14-TSSOP -40 to 125
Low Voltage CMOS Hex Inverter with 5.0 V-Tolerant Input and Schmitt Trigger Input
Texas InstrumentsSN74LVC04AQPWRQ1
IC INVERTER 6CH 1-INP 14TSSOP / Inverter IC 6 Channel 14-TSSOP
Texas InstrumentsSN74LVC14AQPWRG4Q1
Automotive 6-ch, 2-V to 3.6-V inverters with Schmitt-Trigger inputs 14-TSSOP -40 to 125

Descriptions

Descriptions of STMicroelectronics 74LCX14TTR provided by its distributors.

Low voltage CMOS HEX SCHMITT inverter with 5V tolerant inputs
Inverter Schmitt Trigger 6-Element CMOS 14-Pin TSSOP T/R
INVERTER SCHMITT TRIGGER 6-ELEM CMOS 14TSSOP
IC HEX SCHMITT INVERTER TSSOP-14 SMD
Buffer Inverter Schmitt Trigger 74LCX14 8542.39.00.01 74LCX logic gate circuit 5ns @ 3.3V 50pF 1.2mm 24mA 24mA 2.2V
Inverter, LVC/LCX/Z Series, 6-Func, 1-Input, CMOS, PDSO14
IC INVERTER SCHMITT 6CH 14TSSOP

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics

Part Number Aliases

This part may be known by these alternate part numbers:

  • 74LCX14T-TR