Stego 01610.0-00

Width mm = 12.5 / Mounting = Screw / Height mm = 60 / Control Type = Thermostat / Depth mm = 12.5
$ 17.661
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Stego 01610.0-00.

Farnell

Datasheet1 page11 years ago

element14 APAC

X-ON

element14

Inventory History

3 month trend:
-13.87%

Related Parts

Altech91.040
ENCLOSURE, CONNECTORIZED, DINRAIL, POLYCARB, 2.362X2.362X1.102IN, KO4070SERIES
Altech91.020
ENCLOSURE, CONNECTORIZED, DINRAIL, POLYCARB, 2.362X2.362X0.807IN, KO4070SERIES
Altech91.050
ENCLOSURE, CONNECTORIZED, DINRAIL, POLYCARB, 2.362X2.362X0.807IN, KO4070SERIES
HammondCMRBK1
CABLE MANAGEMENT, STEEL, 1.75 IN., 3.5 IN., RUGGED TEXTURED BLACK POWDER PAINT
HammondM3784-7001
Hammond LOCKING / FOLDING TILT LEG Part Number M3784-7001 [UPC 62398079290 ]
HammondM250-1393
PLASTIC HANDLE, 2.7 INCH HOLE TO HOLE | Hammond Manufacturing M250-1393

Descriptions

Descriptions of Stego 01610.0-00 provided by its distributors.

Width mm = 12.5 / Mounting = Screw / Height mm = 60 / Control Type = Thermostat / Depth mm = 12.5
PTC HEATER, 13W, 170+C, 240V; Voltage Rating VAC:240V; Output Power:13W; External Height - Metric:59.9mm; External Width - Metric:12mm; External Depth - Metric:12mm; External Height - Imperial:2.36"; External Width - Imp
Ptc Heater, 13W, 170+C, 240V; Voltage Rating Vac:240V; Potencia De Salida:13W; Altura Externa - Métrico:60Mm; Anchura Externa - Métrico:12Mm; Profundidad Externa - Métrico:12Mm; Altura Externa - Imperial:2.36"; Altura Externa:2.36" |Stego 01610.0-00

Manufacturer Aliases

Stego has several brands around the world that distributors may use as alternate names. Stego may also be known as the following names:

  • Stego Elektrotechnik
  • STEGO ELEKTROTECHNIK GMBH
  • STEGO INC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 01610.0-00.