Altech 91.020

Enclosure, Connectorized, Dinrail, Polycarb, 2.362X2.362X0.807IN, KO4070SERIES
$ 17.95
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Altech 91.020.

Electro Sonic

Datasheet101 pages11 years ago
Datasheet6 pages5 years ago

Future Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-96.36%

Related Parts

Altech91.050
ENCLOSURE, CONNECTORIZED, DINRAIL, POLYCARB, 2.362X2.362X0.807IN, KO4070SERIES
Altech91.001
ENCLOSURE, CONNECTORIZED, DINRAIL, POLYCARB, 2.362X2.362X0.492IN, KO4070SERIES
Altech91.040
ENCLOSURE, CONNECTORIZED, DINRAIL, POLYCARB, 2.362X2.362X1.102IN, KO4070SERIES
Bud IndustriesPTS-25301
ENCLOSURE, FIBERGLASS BOX, SCREW, GRAY, 2.56L X 1.97W X 2.18, PTS SERIES
Bud IndustriesPTS-25301-C
ENCLOSURE, NEMA BOX, PC, GREY/CLEAR; Enc; Enclosure Type:Multipurpose; Material:Polycarbonate;
Hammond1554D2GY
RAL7035 Gray Polycarbonate Plastic Watertight Enclosure 4.7 x 2.6 x 2.4 Inch Light Gray

Descriptions

Descriptions of Altech 91.020 provided by its distributors.

ENCLOSURE, CONNECTORIZED, DINRAIL, POLYCARB, 2.362X2.362X0.807IN, KO4070SERIES
Box Plastic, Polycarbonate Light Gray Split Sides X 2.36" (60.00mm)
KO4074 Series 6 Terminal Gray 60 x 60 x 20 mm Enclosed DIN RAIL
DIN Rail Mount Enclosures 6 Terminal Vertical PCB
6 Terminal, Standard Length Pins, 35 mm DIN Rail
Altech 91.020 6 Terminal, Std Length Pins, 35 mm DIN Rail, Vertical PCBs Location (1 Parallel & 1 Perpendicular)

Manufacturer Aliases

Altech has several brands around the world that distributors may use as alternate names. Altech may also be known as the following names:

  • Altech Corporation
  • ALTECH CORP
  • ALTEC
  • ALTEC CORP
  • ALTECH CORPOATION
  • ALTEK ELECTRONICS INC
  • ALTEC ELECTRONIC AG
  • CONNECTWELL INDUSTRIES PVT LTD