Altech 91.050

Enclosure, Connectorized, Dinrail, Polycarb, 2.362X2.362X0.807IN, KO4070SERIES
$ 22.91
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Altech 91.050.

Electro Sonic

Datasheet28 pages11 years ago

Future Electronics

RS (Formerly Allied Electronics)

Related Parts

Altech91.020
ENCLOSURE, CONNECTORIZED, DINRAIL, POLYCARB, 2.362X2.362X0.807IN, KO4070SERIES
Altech91.060
ENCLOSURE, CONNECTORIZED, DINRAIL, POLYCARB, 2.362X2.362X0.807IN, KO4070SERIES
Altech91.001
ENCLOSURE, CONNECTORIZED, DINRAIL, POLYCARB, 2.362X2.362X0.492IN, KO4070SERIES
Bud IndustriesPTS-25301
ENCLOSURE, FIBERGLASS BOX, SCREW, GRAY, 2.56L X 1.97W X 2.18, PTS SERIES
Bud IndustriesPTS-25301-C
ENCLOSURE, NEMA BOX, PC, GREY/CLEAR; Enc; Enclosure Type:Multipurpose; Material:Polycarbonate;
Hammond1554D2GY
RAL7035 Gray Polycarbonate Plastic Watertight Enclosure 4.7 x 2.6 x 2.4 Inch Light Gray

Descriptions

Descriptions of Altech 91.050 provided by its distributors.

ENCLOSURE, CONNECTORIZED, DINRAIL, POLYCARB, 2.362X2.362X0.807IN, KO4070SERIES
KO4075SP, Enclosure 9 term, std. length pins
KO4074 Series 9 Terminal Gray 60 x 60 x 20 mm Enclosed DIN RAIL
Altech 91.050 9 Terminal, Standard Length Pins, 35 mm DIN Rail
DIN Rail Mount Enclosures 9 Terminal Vertical PCB
Box Plastic, Polycarbonate Light Gray Cover Included, Hand Held 2.677" L x 2.953" W (68.00mm x 75.00mm) X 0.827" (21.01mm)
BOX PLAS LGT GRY 2.68"L X 2.95"W

Manufacturer Aliases

Altech has several brands around the world that distributors may use as alternate names. Altech may also be known as the following names:

  • Altech Corporation
  • ALTECH CORP
  • ALTEC
  • ALTEC CORP
  • ALTECH CORPOATION
  • ALTEK ELECTRONICS INC
  • ALTEC ELECTRONIC AG
  • CONNECTWELL INDUSTRIES PVT LTD