Hammond M250-1393

Plastic Handle, 2.7 Inch Hole to Hole | Hammond Manufacturing M250-1393
$ 10.204
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Hammond M250-1393.

Master Electronics

Datasheet1 page16 years ago

Burklin Elektronik

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+95.65%

Supply Chain

Lifecycle StatusProduction (Last Updated: 8 months ago)

Related Parts

HammondM250-1003
Hammond Manufacturing Black Plastic Handle 44in Long
Hammond1599CLIP
CLIP, POCKET/BELT, FOR 1599 SERIES, NYLON, BLACK, NYLON, 0.19 X 1.12 X 1.88 IN
HammondM250-663
Handle, Polycarbonate, Black Color, 75mm Product Length, 12mm Product Depth, 32mm Product Height
Accessory Material = Polyamide / Accessory Colour = Black / Width mm = 10 / Length mm = 46.04

Descriptions

Descriptions of Hammond M250-1393 provided by its distributors.

PLASTIC HANDLE, 2.7 INCH HOLE TO HOLE | Hammond Manufacturing M250-1393
general purpose black plastic handle 6.1" long BLACK PLASTIC HANDLE 6.1" LONG Hammond PN M250-1393 : UPC [623980788500] Color: Black
HANDLE, PLASTIC; External Width - Imperial:0.79"; External Width - Metric:20mm; Handle Material:Nylon; Handle Type:Equipment; SVHC:No SVHC (20-Jun-2011); External Width:20mm; Height:42mm
HANDLE, BLACK, ABS, 6.06" X 1.65"; Fixing Centers:141mm; Handle Material:ABS (Acrylonitrile Butadiene Styrene); Thread Size - Metric:M4 x 0.7; Thread Size - Imperial:-; Product Range:M Series RoHS Compliant: Yes

Manufacturer Aliases

Hammond has several brands around the world that distributors may use as alternate names. Hammond may also be known as the following names:

  • Hammond Manufacturing
  • HAMMOND MFG
  • HAMMOND MANUFACTURE
  • HAMMOND ELECTRONICS
  • HAMMOND MANUFACTURIN
  • HAMMOND POWER SOLUTIONS
  • HAMMOND MANUFACTURING CO LTD
  • HAMMND
  • Hammond Manufacturing Co
  • Hammond Transformers
  • HAMMOND MANUFAC
  • HAMMOND CMC
  • Hammond Mfg Co
  • HAMMOND ELECT
  • Hammond Manufacturing Ltd
  • HAMMOND MANUFACTURING CO INC
  • HAMMOND MANUF
  • Hammond Mfg Co Inc
  • HAMMOND ELECTRONICS INC
  • HAMMOND MANUFACTURING COMPANY LIMITED
  • Hammond Power Sol In
  • HAMMOND MFG COMPANY
  • Hammond Manufacturing - Transformers
  • HMND
  • HMM

Part Number Aliases

This part may be known by these alternate part numbers:

  • M250-1393..