Square D HDL36030

Molded Case Circuit Breaker, POWERPACT H Series, 30A, 3 Pole, 600V AC, 25kA at 240V AC
$ 900.995
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Square D HDL36030.

IHS

Datasheet2 pages6 years ago

Newark

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-8.33%

Supply Chain

Country of OriginMexico
Introduction Date2019-05-03
Lifecycle StatusObsolete (Last Updated: 3 weeks ago)
LTB Date2023-02-09

Related Parts

Schneider ElectricHDL36035
Circuit Breaker, Molded Case, H-Frame, 3-Pole 35A, 600VAC/250VDC, Line/Load:Lug
EatonEHD3030
Molded Case Circuit Breaker, EHD Series, 30A, 3 Pole, 480V AC, 18kA at 240V AC
Eaton / Cutler HammerEGH3025FFG
MOLDED CASE CIRCUIT BREAKERS 3 POLE 25A THERMAL MAGNETIC EG FRAME G SERIES
Eaton / Cutler HammerHMCP030H1C
Molded Case Circuit Breaker, HMCP Series, 30A, 3 Pole, 600V AC, 65kA at 600V AC
Square DFA34030
CIRCUIT BREAKER; MOLDED CASE; FA SERIES; 3-POLE; 480V 30A
Square DHGL36030
Molded Case Circuit Breaker, POWERPACT H Series, 30A, 3 Pole, 600V AC, 65kA at 240V AC

Descriptions

Descriptions of Square D HDL36030 provided by its distributors.

Molded Case Circuit Breaker, POWERPACT H Series, 30A, 3 Pole, 600V AC, 25kA at 240V AC
Circuit Breaker, Molded Case, 3 Pole, 30 A, 600VAC/250VDC, Unit Mount, Lug
MOLDED CASE CIRCUIT BREAKERS 3P 30A THERMAL MAGNETIC POWERPACT H-FRAME SERIES
CIRCUIT BREAKER, THERMAL MAGNETIC, 3P, 30A; Product Range:PowerPact Series; Current Rating:30A; No. of Poles:3 Pole; Voltage Rating VDC:250VDC; Voltage Rating VAC:600VAC; Circuit Breaker Mounting:DIN Rail RoHS Compliant: Yes
Square D PowerPact Molded Case Circuit Breaker, 80% Rated Type HDA, 600 V AC/250 V DC, 30 A, 50/60 Hz, 25 kA at 240 VAC/18 kA at 480 VAC/14 kA at 600 VAC/20 kA at 250VDC Interrupt, H Frame, Thermal Magnetic Trip, 350 A Hold, 750 A Trip, 3 Pole, 3 ph, Handle Actuator, Line/Load Lug, 14 to 3/0 AWG Wire, -13 to 158 deg F, 86 mm L x 104 mm W x 163 mm H

Manufacturer Aliases

Square D has several brands around the world that distributors may use as alternate names. Square D may also be known as the following names:

  • SQUARE D
  • SQUARE D BY SCHNEIDER ELECTRIC
  • SCHNEIDER-SQUARE D
  • SQUARD
  • SQUARE D CO
  • Schneider Electric/Square D
  • SQUARE D SCHNEIDER ELECTRIC
  • SQUARE D COMPANY
  • SQUARE D CO INC
  • Square D / Topaz
  • SQUARE D / LONGVIEW FIBRE
  • SQUARE D BY SCHNEIDER ELE
  • Square D by Schneider
  • SQUARE D CONTROL DBA SCHNEIDER ELECTRIC
  • SQRD