Square D FA34030

Circuit Breaker; Molded Case; Fa Series; 3-POLE; 480V 30A
Obsolete

Price and Stock

DistributorSKUMinPkg
Electronic SupplyFA340309
4d

Datasheets & Documents

Download datasheets and manufacturer documentation for Square D FA34030.

IHS

Datasheet2 pages5 years ago

element14 APAC

RS (Formerly Allied Electronics)

Supply Chain

Country of OriginMexico
Introduction Date2020-11-02
Lifecycle StatusObsolete (Last Updated: 3 weeks ago)

Related Parts

Schneider ElectricHDL36035
Circuit Breaker, Molded Case, H-Frame, 3-Pole 35A, 600VAC/250VDC, Line/Load:Lug
Eaton / Cutler HammerHMCP030H1C
Molded Case Circuit Breaker, HMCP Series, 30A, 3 Pole, 600V AC, 65kA at 600V AC
Square DHGL36030
Molded Case Circuit Breaker, POWERPACT H Series, 30A, 3 Pole, 600V AC, 65kA at 240V AC
Square DHDL36025
Circuit Breaker, Molded Case, H-Frame, 3-Pole 25A, 600VAC/250VDC, Line/Load:Lug
EatonEHD3030
Molded Case Circuit Breaker, EHD Series, 30A, 3 Pole, 480V AC, 18kA at 240V AC
Eaton / Cutler HammerEGH3025FFG
MOLDED CASE CIRCUIT BREAKERS 3 POLE 25A THERMAL MAGNETIC EG FRAME G SERIES

Descriptions

Descriptions of Square D FA34030 provided by its distributors.

CIRCUIT BREAKER; MOLDED CASE; FA SERIES; 3-POLE; 480V 30A
ILine 3P 30A Amp 480VAc 250VDc Molded Case Circuit Breaker
CIRCUIT BREAKER, 3 POLE, 480VAC, 30A
3 Pole(s), 30A, 347VAC, Panel Mount
Circuit Breaker, 3 Pole, 480Vac, 30A; Product Range:f Frame Series; Current Rating:30A; No. Of Poles:3 Pole; Voltage Rating Vdc:250Vdc; Voltage Rating Vac:480Vac; Circuit Breaker Mounting:panel Rohs Compliant: Yes

Manufacturer Aliases

Square D has several brands around the world that distributors may use as alternate names. Square D may also be known as the following names:

  • SQUARE D
  • SQUARE D BY SCHNEIDER ELECTRIC
  • SCHNEIDER-SQUARE D
  • SQUARD
  • SQUARE D CO
  • Schneider Electric/Square D
  • SQUARE D SCHNEIDER ELECTRIC
  • SQUARE D COMPANY
  • SQUARE D CO INC
  • Square D / Topaz
  • SQUARE D / LONGVIEW FIBRE
  • SQUARE D BY SCHNEIDER ELE
  • Square D by Schneider
  • SQUARE D CONTROL DBA SCHNEIDER ELECTRIC
  • SQRD

Part Number Aliases

This part may be known by these alternate part numbers:

  • FA 34030
  • FA-34030