Eaton / Cutler Hammer HMCP030H1C

Molded Case Circuit Breaker, HMCP Series, 30A, 3 Pole, 600V AC, 65kA at 600V AC
$ 949.919
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Eaton / Cutler Hammer HMCP030H1C.

Newark

Datasheet447 pages9 years ago
Datasheet445 pages11 years ago

Inventory History

3 month trend:
+108%

Related Parts

Schneider ElectricHDL36035
Circuit Breaker, Molded Case, H-Frame, 3-Pole 35A, 600VAC/250VDC, Line/Load:Lug
EatonEHD3030
Molded Case Circuit Breaker, EHD Series, 30A, 3 Pole, 480V AC, 18kA at 240V AC
Eaton / Cutler HammerEGH3025FFG
MOLDED CASE CIRCUIT BREAKERS 3 POLE 25A THERMAL MAGNETIC EG FRAME G SERIES
Square DFA34030
CIRCUIT BREAKER; MOLDED CASE; FA SERIES; 3-POLE; 480V 30A
Square DHDL36030
Molded Case Circuit Breaker, POWERPACT H Series, 30A, 3 Pole, 600V AC, 25kA at 240V AC
Eaton / Cutler HammerEHD2030
Circuit Breaker Thermal Magnetic 2Pole 30A 480VAC/250VDC

Descriptions

Descriptions of Eaton / Cutler Hammer HMCP030H1C provided by its distributors.

Molded Case Circuit Breaker, HMCP Series, 30A, 3 Pole, 600V AC, 65kA at 600V AC
Eaton molded case circuit breaker accessory motor protection, Motor circuit protector, 30 A, Three-pole, Frame J-K, 90-300 A, Series C, Non-aluminum
CIRCUIT BREAKER, 3 POLE, 30A; Product Ra; CIRCUIT BREAKER, 3 POLE, 30A; Product Range: C Series; Current Rating: 30A; No. of Poles: 3 Pole; Voltage Rating VDC: 250VDC; Voltage Rating VAC: 600VAC; Circuit Breaker Mounting: DIN

Manufacturer Aliases

Eaton / Cutler Hammer has several brands around the world that distributors may use as alternate names. Eaton / Cutler Hammer may also be known as the following names:

  • CUTLER HAMMER/EATON
  • CUTLER - HAMMER INC ( EATON CO
  • EATON / Cutler-Hamme
  • EATON CUTLER
  • EATON CORP/CUTLER HAMMER
  • EATON/C-H
  • WELCH ALLYN INC
  • EATON (formerly CUTLER-HAMMER)
  • Cutler/Eaton
  • CUTLER-HAMMER INC(EATON CORP)
  • EATON CUT
  • Eaton Cutl
  • Cutler Hammer Div of Eaton
  • CUTLER HAMMER - EATO
  • Eaton Corp
  • EATON CORPORATION-iat- (CUTLE