Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Eaton EHD3030

Molded Case Circuit Breaker, EHD Series, 30A, 3 Pole, 480V AC, 18kA at 240V AC
$ 912.14
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Eaton EHD3030.

element14 APAC

Datasheet447 pages9 years ago
Datasheet445 pages11 years ago

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+582%

Related Parts

Eaton / Cutler HammerHMCP030H1C
Molded Case Circuit Breaker, HMCP Series, 30A, 3 Pole, 600V AC, 65kA at 600V AC
Thermal Magnetic Circuit Breaker, 3 Pole(s), 32A, 480VAC, 96VDC, Din Rail
Circuit Breaker Hydraulic Magnetic 3Pole 35A 240VAC/415VAC
Sensata / Airpax219-3-1-64F-5-9-35-H-V
Circuit Breaker Hydraulic Magnetic 3Pole 35A 277VAC/480VAC
Sensata / AirpaxIELHR111-1-62-35.0-D-91
CIRCUIT BREAKER, HYDRAULIC, MAGNETIC, 3 POLE, IEL SERIES
ABB ControlS203-K32
Circuit Breaker, 3-P, 32A/480V, K, 480Y/277VAC, UL1077 Recognized, 6KAIC, DIN Mount

Descriptions

Descriptions of Eaton EHD3030 provided by its distributors.

Molded Case Circuit Breaker, EHD Series, 30A, 3 Pole, 480V AC, 18kA at 240V AC
Eaton Series C complete molded case circuit breaker, F-frame, EHD, Complete breaker, Fixed thermal, Fixed magnetic trip type, Three-pole, 30 A, Load side, 50/60 Hz
CIRCUIT BREAKER, 3 POLE, 30A; Product Range: EHD Series; Current Rating: 30A; No. of Poles: 3 Pole; Voltage Rating VDC: 250VDC; Voltage Rating VAC: 480VAC; Circuit Breaker Mounting: DIN Rail, Panel

Manufacturer Aliases

Eaton has several brands around the world that distributors may use as alternate names. Eaton may also be known as the following names:

  • Eaton - Electronics Division
  • EATON CORPORATION
  • Eaton - Bussmann Electrical Division
  • EATON CORP
  • Eaton Electronics
  • EAT
  • EATON/COMMERCIAL CONTROLS
  • EATON AEROSPACE
  • Eaton Bussmann
  • Eaton Electrical
  • EATON/AEROSPACE CONTROLS
  • EATON EMOBILITY TRANSPORTATION
  • EATON POWERWARE/MGE OFFICE PROTECTION
  • EATON ELECTRIC
  • EATON AERO
  • EATON BUSSMANN ELECTRICAL
  • EATON AEROSPAC
  • Eaton Switches
  • EATON ELE
  • EATON/C&H
  • Eaton Moeller
  • EATON SWITZERLAND
  • Eaton Interconnect
  • Eaton / Circuit Breakers
  • EATON CHAR-LYNN