Schneider Electric HDL36035

Circuit Breaker, Molded Case, H-Frame, 3-Pole 35A, 600VAC/250VDC, Line/Load: Lug
$ 959.93
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Schneider Electric HDL36035.

IHS

Datasheet2 pages6 years ago

element14 APAC

TodayComponents

Burklin Elektronik

RS (Formerly Allied Electronics)

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 weeks ago)

Related Parts

Square DHDL36040
Circuit Breaker, Molded Case, H-Frame, 3-Pole 40A, 600VAC/250VDC, Line/Load:Lug
EatonEHD3040
Circuit Breaker Thermal Magnetic; 480V AC; 3P; 40A
Square DHDL36045
Circuit Breaker, Molded Case, H-Frame, 3-Pole 45A, 600VAC/250VDC, Line/Load:Lug
EatonEHD3030
Molded Case Circuit Breaker, EHD Series, 30A, 3 Pole, 480V AC, 18kA at 240V AC
Eaton / Cutler HammerHMCP030H1C
Molded Case Circuit Breaker, HMCP Series, 30A, 3 Pole, 600V AC, 65kA at 600V AC
Square DFA34030
CIRCUIT BREAKER; MOLDED CASE; FA SERIES; 3-POLE; 480V 30A

Descriptions

Descriptions of Schneider Electric HDL36035 provided by its distributors.

Circuit Breaker, Molded Case, H-Frame, 3-Pole 35A, 600VAC/250VDC, Line/Load:Lug
Molded Case Circuit Breaker, POWERPACT H Series, 35A, 3 Pole, 600V AC, 25kA at 240V AC
MOLDED CASE CIRCUIT BREAKERS 3P 35A THERMAL MAGNETIC POWERPACT H-FRAME SERIES
Circuit Breaker, Thermal Magnetic, 3P, 35A; Product Range:Powerpact H Series; Current Rating:35A; No. Of Poles:3 Pole; Voltage Rating Vdc:250V; Voltage Rating Vac:600V; Circuit Breaker Mounting:Din Rail Rohs Compliant: Yes |Square D By Schneider Electric HDL36035
Square D HDL36035 Powerpact Molded Case Circuit Breaker Brand: Square D. Part Number: HDL36035. Square D PowerPact Molded Case Circuit Breaker, Series: HDL, 600 VAC/250 VDC, 35 A, 50/60 Hz Frequency, 14 to 20 kA Interrupt, H Frame, Thermal/Magnetic Trip, 400 to 850 A Trip, 3 Pole, Line/Load Lug Connection, 14 to 3/0 AWG Wire, 104 deg F, 6.4 in H x 4.12 in W x 4.36 in D Dimensions. Additional Description: SQD -HDL36035 MOLDED CASE CIRCUIT BREAKER 600V 35A. Catalog Description: Circuit breaker, PowerPacT H, 35A, 3 pole, 600VAC, 14kA, lugs, thermal magnetic, 80%..

Manufacturer Aliases

Schneider Electric has several brands around the world that distributors may use as alternate names. Schneider Electric may also be known as the following names:

  • SCHNEIDER
  • Schneider Electric-Legacy Relays
  • SCHNEIDER ELECTRIC / SAREL
  • Schneider Electric/Legacy Relay
  • SE Relays
  • SCHNEIDER ELECTRIC USA INC
  • Schneider Electric GmbH
  • SCHNEIDOR ELECTRIC
  • SCHNEIDER ELECTRIC BV
  • Schneider Electric Relays
  • SCHNEID
  • Schneider Electric/Square D
  • SCHNEIDER- TELEMACANIQUE
  • SCHNEIDER ELCTRIC/MAGNECRAFT
  • Schneider - APC
  • Schneider Electric / Magnecraft
  • Schneider - Partner Retail
  • Schneider - Clipsal
  • SCHNEIDER-SQUARE D
  • Schneider - Partner Projects
  • SCHNEIDER ELECTRIC IT USA INC
  • SCHNEIDER – Pro-face
  • Schneider - Industry
  • Schneider Electric Thorsman (Schneider Electric)
  • SCHNEIDER ELECTRIC INDUSTRIAL