Square D HDL36025

Circuit Breaker, Molded Case, H-Frame, 3-Pole 25A, 600VAC/250VDC, Line/Load: Lug
$ 959.93
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Square D HDL36025.

IHS

Datasheet2 pages6 years ago

Newark

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+0.00%

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 weeks ago)

Related Parts

EatonEHD3030
Molded Case Circuit Breaker, EHD Series, 30A, 3 Pole, 480V AC, 18kA at 240V AC
Eaton / Cutler HammerHMCP030H1C
Molded Case Circuit Breaker, HMCP Series, 30A, 3 Pole, 600V AC, 65kA at 600V AC
Square DFA34030
CIRCUIT BREAKER; MOLDED CASE; FA SERIES; 3-POLE; 480V 30A
Square DHDL36030
Molded Case Circuit Breaker, POWERPACT H Series, 30A, 3 Pole, 600V AC, 25kA at 240V AC
Square DHGL36030
Molded Case Circuit Breaker, POWERPACT H Series, 30A, 3 Pole, 600V AC, 65kA at 240V AC
Eaton / Cutler HammerEGH3025FFG
MOLDED CASE CIRCUIT BREAKERS 3 POLE 25A THERMAL MAGNETIC EG FRAME G SERIES

Descriptions

Descriptions of Square D HDL36025 provided by its distributors.

Circuit Breaker, Molded Case, H-Frame, 3-Pole 25A, 600VAC/250VDC, Line/Load:Lug
Molded Case Circuit Breaker, POWERPACT H Series, 25A, 3 Pole, 600V AC, 25kA at 240V AC
MOLDED CASE CIRCUIT BREAKERS 3P 25A THERMAL MAGNETIC POWERPACT H-FRAME SERIES
CIRCUIT BREAKER, THERMAL MAGNETIC, 3P, 25A; Product Range:PowerPact Series; Current Rating:25A; No. of Poles:3 Pole; Voltage Rating VDC:250VDC; Voltage Rating VAC:600VAC; Circuit Breaker Mounting:DIN Rail RoHS Compliant: Yes
Square D, HDL36025, Hda Molded Case Circuit Breaker, Series: HDL, 600 VAC/250 VDC, 25 A, 50/60 Hz Frequency, 14 to 20 kA Interrupt, H Frame, Thermal/Magnetic Trip, 350 to 750 A Trip, 3 Pole, Line/Load Lug Connection, 14 to 3/0 AWG Wire, 104 deg F, 6.4 in H x 4.12 in W x 4.36 in D Dimensions

Manufacturer Aliases

Square D has several brands around the world that distributors may use as alternate names. Square D may also be known as the following names:

  • SQUARE D
  • SQUARE D BY SCHNEIDER ELECTRIC
  • SCHNEIDER-SQUARE D
  • SQUARD
  • SQUARE D CO
  • Schneider Electric/Square D
  • SQUARE D SCHNEIDER ELECTRIC
  • SQUARE D COMPANY
  • SQUARE D CO INC
  • Square D / Topaz
  • SQUARE D / LONGVIEW FIBRE
  • SQUARE D BY SCHNEIDER ELE
  • Square D by Schneider
  • SQUARE D CONTROL DBA SCHNEIDER ELECTRIC
  • SQRD